0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

29 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y3100

RoHS

Each
1+$ 43.450
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+$ 40.830
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
17AC5106

RoHS

Each
1+$ 33.870
5+$ 32.990
10+$ 32.120
25+$ 30.950
100+$ 29.200
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
66AH5700

RoHS

Each
1+$ 20.960
10+$ 20.230
25+$ 19.680
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
66AH7089

RoHS

Each
1+$ 18.390
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
90Y8821

RoHS

Each
1+$ 49.600
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
11.2mm
21.8mm
18V
36V
TMR 9 Series
17AC5121

RoHS

Each
10+$ 29.680
25+$ 28.600
100+$ 26.980
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
45Y3066

RoHS

Each
1+$ 43.450
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3101

RoHS

Each
1+$ 48.960
ITE
SIP
4:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
66AH5694

RoHS

Each
1+$ 18.390
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
DPB09 Series
45Y3082

RoHS

Each
1+$ 43.450
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
TMR 9 Series
45Y3063

RoHS

Each
1+$ 40.830
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3095

RoHS

Each
1+$ 46.010
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3077

RoHS

Each
1+$ 46.010
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 9WI Series
17AC5115

RoHS

Each
10+$ 32.120
25+$ 30.950
100+$ 29.200
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
13AC7810

RoHS

Each
10+$ 27.890
25+$ 26.880
100+$ 25.370
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
17AC5112

RoHS

Each
10+$ 29.680
25+$ 28.600
100+$ 26.980
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
17AC5130

RoHS

Each
10+$ 29.680
25+$ 28.600
100+$ 26.980
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
13AC7801

RoHS

Each
10+$ 27.890
25+$ 26.880
100+$ 25.370
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
17AC5124

RoHS

Each
10+$ 31.490
25+$ 30.340
100+$ 28.630
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
66AH7099

RoHS

Each
1+$ 20.960
10+$ 20.230
25+$ 19.680
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
SPB09 Series
66AH5697

RoHS

Each
1+$ 18.390
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
DPB09 Series
66AH7094

RoHS

Each
1+$ 16.620
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
SPB09 Series
28AK3732

RoHS

Each
1+$ 25.250
100+$ 22.730
200+$ 21.130
500+$ 19.850
1000+$ 18.860
ITE
SIP
-
9W
1 Output
24V
375mA
-
-
-
1.6kV
48V
-
Fixed, Adjustable
9.6mm
-
11.2mm
21.85mm
36V
75V
AM9G-Z Series
28AK3728

RoHS

Each
1+$ 26.890
100+$ 24.190
200+$ 22.500
500+$ 21.130
1000+$ 20.070
ITE
SIP
-
9W
2 Output
12V
375mA
-12V
-375mA
-
1.6kV
48V
-
Fixed, Adjustable
9.6mm
-
11.2mm
21.85mm
36V
75V
AM9G-Z Series
1-25 de 29 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER