0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AJ1557

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 95.580
5+$ 93.510
10+$ 89.700
25+$ 85.420
50+$ 81.590
Mais preços...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
85AK2289

RoHS

Each
1+$ 129.980
5+$ 128.730
10+$ 128.290
25+$ 127.710
50+$ 127.280
Mais preços...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2290

RoHS

Each
1+$ 195.550
5+$ 176.730
10+$ 165.500
25+$ 146.590
50+$ 133.770
Mais preços...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2287

RoHS

Each
1+$ 129.640
5+$ 124.050
10+$ 120.700
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2288

RoHS

Each
1+$ 143.590
5+$ 142.310
10+$ 141.760
25+$ 140.920
50+$ 140.590
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
47Y9919

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
47Y9921

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
66W2396

RoHS

Each
10+$ 96.400
ITE
Quarter Brick, DIP
-
396W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
68AJ1559

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 97.770
5+$ 95.670
10+$ 91.760
25+$ 87.380
50+$ 84.470
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
68AJ1540

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 96.460
5+$ 94.380
10+$ 90.520
25+$ 86.200
50+$ 83.340
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER