0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

55 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
13M3094

RoHS

Each
1+$ 47.130
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
14AC5275

RoHS

Each
1+$ 25.900
5+$ 24.350
10+$ 23.250
50+$ 23.250
100+$ 23.250
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
57AK2844

RoHS

Each
1+$ 39.130
5+$ 39.120
10+$ 39.110
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
24V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
13V
70V
AM8TW-Z Series
62AJ7126

RoHS

Each
1+$ 52.460
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI
62AJ7138

RoHS

Each
1+$ 53.730
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI
85Y2836

RoHS

Each
10+$ 35.300
25+$ 34.020
100+$ 32.090
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2830

RoHS

Each
10+$ 36.000
25+$ 34.700
100+$ 32.730
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
85Y2828

RoHS

Each
10+$ 33.420
25+$ 32.210
100+$ 30.390
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
JSE08 Series
85Y2841

RoHS

Each
10+$ 32.770
25+$ 31.580
100+$ 29.800
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
62AJ7132

RoHS

Each
1+$ 52.460
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI
04R8695

RoHS

Each
10+$ 30.910
25+$ 29.790
100+$ 28.110
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
51R5017

RoHS

Each
1+$ 40.610
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
32mm
36V
75V
TEN 8 Series
04R8709

RoHS

Each
10+$ 30.310
25+$ 29.210
100+$ 27.560
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
04R8702

RoHS

Each
10+$ 30.310
25+$ 29.210
100+$ 27.560
-
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
-
-
20.32mm
-
10.16mm
31.75mm
18V
36V
-
99R4332

RoHS

Each
10+$ 35.860
25+$ 34.560
100+$ 32.600
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF08 Series
99R4340

RoHS

Each
10+$ 35.150
25+$ 33.880
100+$ 31.960
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
70Y5424

RoHS

Each
1+$ 54.120
5+$ 52.700
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
70Y5417

RoHS

Each
1+$ 54.120
5+$ 52.700
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
16AC2770

RoHS

Each
1+$ 42.100
25+$ 38.580
50+$ 35.840
100+$ 34.660
250+$ 33.490
ITE
DIP
4:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
24mm
18V
75V
ATA Series
71AC7460

RoHS

Each
10+$ 59.210
25+$ 52.700
50+$ 48.360
100+$ 45.570
250+$ 44.020
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
71AC7515

RoHS

Each
10+$ 56.540
25+$ 52.100
50+$ 48.840
100+$ 46.180
250+$ 42.040
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
48V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM6E Series
14AC5277

RoHS

Each
1+$ 27.870
5+$ 26.100
10+$ 24.840
50+$ 24.840
100+$ 24.840
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
15AC8363

RoHS

Each
10+$ 34.250
25+$ 33.020
100+$ 31.160
ITE
DIP
4:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE08 Series
71AC7404

RoHS

Each
10+$ 59.210
25+$ 52.700
50+$ 48.360
100+$ 45.570
250+$ 44.020
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
71AC7457

RoHS

Each
10+$ 78.160
25+$ 69.570
50+$ 63.840
100+$ 60.160
250+$ 58.110
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
10kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
1-25 de 55 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER