0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5506

RoHS

Each
1+$ 7.510
5+$ 7.310
10+$ 7.110
25+$ 6.830
100+$ 6.420
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
5V
-
Fixed
19.5mm
10mm
Through Hole
6mm
4.5V
5.5V
-
01AC2639

RoHS

Each
1+$ 8.040
5+$ 7.830
10+$ 7.640
25+$ 7.360
100+$ 6.960
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
50Y2120

RoHS

Each
1+$ 9.430
5+$ 9.180
10+$ 8.940
50+$ 8.620
100+$ 8.130
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
5V
-
Fixed
19.5mm
10mm
-
6mm
4.5V
5.5V
ITA Series
44Y5512

RoHS

Each
1+$ 9.300
5+$ 9.060
10+$ 8.820
25+$ 8.500
100+$ 8.010
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
24V
-
Fixed
19.5mm
10mm
Through Hole
6mm
21.6V
26.4V
-
44Y5509

RoHS

Each
1+$ 9.300
5+$ 9.060
10+$ 8.820
25+$ 8.500
100+$ 8.010
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
12V
-
Fixed
19.5mm
10mm
Through Hole
6mm
10.8V
13.2V
-
44Y5578

RoHS

Each
1+$ 10.070
5+$ 9.810
10+$ 9.550
25+$ 9.200
100+$ 8.680
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
24V
-
Fixed
19.5mm
10mm
Through Hole
6mm
21.6V
26.4V
ITV Series
44Y5572

RoHS

Each
1+$ 10.070
5+$ 9.810
10+$ 9.550
25+$ 9.200
100+$ 8.680
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
12V
-
Fixed
19.5mm
10mm
Through Hole
6mm
10.8V
13.2V
ITV Series
44Y5566

RoHS

Each
1+$ 9.880
5+$ 9.620
10+$ 9.370
25+$ 9.030
100+$ 8.510
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
5V
-
Fixed
19.5mm
10mm
Through Hole
6mm
4.5V
5.5V
ITV Series
01AC2629

RoHS

Each
1+$ 9.180
5+$ 8.940
10+$ 8.710
25+$ 8.390
100+$ 7.920
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
01AC2619

RoHS

Each
1+$ 9.180
5+$ 8.940
10+$ 8.710
25+$ 8.390
100+$ 7.920
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2649

RoHS

Each
1+$ 9.360
5+$ 9.120
10+$ 8.880
25+$ 8.550
100+$ 8.070
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
27AK7438

RoHS

Each
1+$ 5.100
100+$ 4.580
200+$ 4.260
500+$ 3.990
1000+$ 3.790
-
SIP
-
1W
2 Output
15V
33.3mA
-15V
-33.3mA
-
1kV
24V
-
Fixed, Adjustable
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-RZ Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER