Isolated Through Hole DC / DC Converters :
23 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
(4)
(2)
(6)
(8)
Output Current - Output 1
=3.333A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(11)
(6)
(1)
(1)
(3)
DC / DC Converter Type
(18)
(3)
(1)
(1)
Input Ratio
(1)
(7)
(14)
Output Power Max
(1)
(20)
(2)
No. of Outputs
(23)
Output Voltage - Output 1
(1)
(18)
(2)
(2)
Output Regulation
(7)
Isolation Voltage
(6)
(11)
(2)
(3)
Input Voltage DC Nom
(3)
(9)
(7)
(3)
Embalagem
(23)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 146.370 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
TRACO POWER | Each | 1+$ 99.710 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
27AM0277 RoHS | MEAN WELL | Each | 1+$ 66.010 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
TDK-LAMBDA | Each | 1+$ 85.000 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
83AK6054 RoHS | MEAN WELL | Each | 1+$ 137.980 10+$ 129.260 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 12V | 3.333A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
27AM0282 RoHS | MEAN WELL | Each | 1+$ 62.290 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
Each | 1+$ 114.150 10+$ 111.910 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+$ 105.790 10+$ 104.090 | - | DIP | - | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | - | CE, CSA, UL | Fixed, Adjustable | 50.8mm | Through Hole | 10.1mm | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$ 105.790 10+$ 104.090 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 12V | CE, CSA, UL | Fixed, Adjustable | 50.8mm | Through Hole | 10.1mm | 50.8mm | 9V | 18V | - | ||||||
Each | 1+$ 116.370 10+$ 114.130 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+$ 113.010 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.333A | - | 1.5kV | 12V | - | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 18V | - | ||||||
Each | 1+$ 110.990 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.333A | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$ 103.770 10+$ 102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+$ 149.550 10+$ 138.920 25+$ 129.810 50+$ 125.260 100+$ 120.700 | Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 3kV | 110V | UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 43V | 160V | RP40-FR Series | ||||||
Each | 10+$ 131.380 25+$ 122.760 50+$ 118.460 100+$ 114.150 | Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 1.6kV | 48V | UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50mm | 18V | 75V | RP40-FR Series | ||||||
Each | 1+$ 83.150 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE | ||||||
MEAN WELL | Each | 1+$ 51.020 | Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 10.5mm | 50.8mm | 40V | 160V | RSDW40 Series | |||||
Each | 1+$ 72.510 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+$ 72.510 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+$ 72.510 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+$ 33.070 25+$ 30.300 50+$ 28.150 100+$ 27.230 250+$ 26.300 | ITE & Industrial | DIP-6, Module | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 18V | 75V | AM40CW-LPZ Series | ||||||
Each | 1+$ 33.070 25+$ 30.300 50+$ 28.150 100+$ 27.230 250+$ 26.300 | ITE & Industrial | DIP-6, Module | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 9V | 36V | AM40CW-LPZ Series | ||||||
Each | 1+$ 25.520 25+$ 23.390 50+$ 21.730 100+$ 21.010 250+$ 20.300 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 9V | 3.333A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 36V | AM30EW-LPZ Series | ||||||