0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$ 178.640
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
3kV
110V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
43V
160V
TEP 75WI Series
79AK8917

RoHS

Each
1+$ 223.190
5+$ 217.460
10+$ 211.740
25+$ 204.110
100+$ 192.670
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
33AH0635

RoHS

Data e lote

Each
1+$ 188.640
5+$ 183.810
10+$ 178.970
25+$ 172.520
100+$ 162.850
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
180V
425V
QHL150 Series
49AC1707

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
23X5816

RoHS

Each
1+$ 142.800
10+$ 134.880
-
Quarter Brick
-
76.8W
1 Output
24V
3.2A
-
-
-
-
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
PH-A Series
23X5810

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
70W2265

RoHS

Each
1+$ 286.490
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
01AC3467

RoHS

Each
1+$ 190.540
10+$ 177.000
25+$ 165.400
50+$ 159.590
100+$ 153.790
-
Half Brick
-
75W
1 Output
24V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
9V
36V
RP75H Series
01AC3490

RoHS

Each
1+$ 185.570
10+$ 172.320
25+$ 166.200
50+$ 160.080
100+$ 152.940
-
Half Brick
-
75W
1 Output
24V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
18V
75V
RP75H Series
49AC1702

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
01AC3449

RoHS

Each
1+$ 191.740
10+$ 178.050
25+$ 171.720
50+$ 165.400
100+$ 158.030
-
Half Brick
-
75W
1 Output
24V
3.2A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RP75H Series
67AK2666

RoHS

Each
1+$ 234.940
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 150UIR Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER