0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

29 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5007

RoHS

Each
1+$ 32.850
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
TEN 8 Series
98K1490

RoHS

Each
1+$ 37.900
5+$ 37.410
10+$ 36.930
50+$ 36.350
100+$ 36.110
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
12AN6721

RoHS

Each
1+$ 27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 8WI Series
12AN6715

RoHS

Each
1+$ 27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 8WI Series
12AN6709

RoHS

Each
1+$ 27.250
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 8WI Series
04R8696

RoHS

Each
1+$ 31.790
5+$ 30.970
10+$ 30.140
25+$ 29.040
100+$ 27.390
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ Series
85Y2831

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
85Y2837

RoHS

Each
1+$ 37.030
5+$ 36.070
10+$ 35.110
25+$ 33.830
100+$ 31.910
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2824

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
JSE08 Series
99R4341

RoHS

Each
1+$ 37.620
5+$ 36.640
10+$ 35.670
25+$ 34.370
100+$ 32.410
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4333

RoHS

Each
1+$ 37.620
5+$ 36.640
10+$ 35.670
25+$ 34.370
100+$ 32.410
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
JTF08 Series
04R8710

RoHS

Each
1+$ 32.430
5+$ 31.590
10+$ 30.750
25+$ 29.630
100+$ 27.940
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
-
04R8703

RoHS

Each
1+$ 32.430
5+$ 31.590
10+$ 30.750
25+$ 29.630
100+$ 27.940
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCJ08 Series
70Y5418

RoHS

Each
1+$ 54.120
5+$ 52.710
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
08P1181

RoHS

Each
1+$ 40.700
5+$ 36.230
10+$ 30.870
50+$ 30.350
100+$ 29.840
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ08 Series
70Y5425

RoHS

Each
1+$ 54.120
5+$ 52.710
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
16AC2763

RoHS

Each
10+$ 33.300
20+$ 32.850
50+$ 32.400
100+$ 31.850
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
-
-
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
24mm
9V
36V
ATA Series
14AC6949

RoHS

Each
1+$ 37.140
5+$ 36.170
10+$ 35.190
50+$ 33.910
100+$ 31.990
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
75V
JWE08 Series
15AC8366

RoHS

Each
1+$ 37.270
5+$ 36.310
10+$ 35.340
25+$ 34.060
100+$ 32.140
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
JWE08 Series
15AC8359

RoHS

Each
1+$ 37.270
5+$ 36.310
10+$ 35.340
25+$ 34.060
100+$ 32.140
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
JWE08 Series
98Y6356

RoHS

Each
1+$ 68.240
5+$ 60.570
10+$ 51.380
50+$ 50.500
100+$ 49.600
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
13V
70V
RDD Series
14AC6942

RoHS

Each
1+$ 37.140
5+$ 36.170
10+$ 35.190
50+$ 33.910
100+$ 31.990
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
JWE08 Series
16AC2764

RoHS

Each
10+$ 33.680
20+$ 32.880
50+$ 32.080
100+$ 31.580
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
-
-
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
24mm
18V
75V
ATA Series
14AC5266

RoHS

Each
1+$ 28.260
5+$ 27.350
10+$ 26.960
50+$ 26.090
100+$ 25.730
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
14AC5294

RoHS

Each
1+$ 37.370
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
48V
-
Fixed
14mm
8.5mm
-
24.1mm
18V
75V
TEL 8WI Series
1-25 de 29 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER