0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH6753

RoHS

Each
144+$ 82.600
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6754

RoHS

Each
144+$ 88.010
250+$ 85.030
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
01AC3256

RoHS

Each
1+$ 272.390
10+$ 252.930
25+$ 243.950
50+$ 234.970
100+$ 224.490
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
Through Hole
18.8mm
57.9mm
40V
160V
RP120Q Series
01AC3295

RoHS

Each
1+$ 248.050
10+$ 230.330
25+$ 222.160
50+$ 213.980
100+$ 204.440
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
Through Hole
12.7mm
57.9mm
16.5V
75V
RP120Q Series
01AC3257

RoHS

Each
1+$ 263.580
10+$ 244.750
25+$ 236.060
50+$ 227.370
100+$ 217.230
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
Through Hole
12.7mm
57.9mm
40V
160V
RP120Q Series
69AC4366

RoHS

Each
10+$ 138.290
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
Fixed, Adjustable
39.5mm
Through Hole
12.7mm
60.6mm
9V
36V
GQA120 Series
01AC3258

RoHS

Each
1+$ 272.390
10+$ 252.930
25+$ 243.950
50+$ 234.970
100+$ 224.490
-
Quarter Brick
-
120W
1 Output
5V
24A
-
-
Fixed, Adjustable
36.6mm
Through Hole
18.8mm
57.9mm
40V
160V
RP120Q Series
69AC4383

RoHS

Each
10+$ 326.110
ITE
Quarter Brick
-
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
55.9mm
-
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4382

RoHS

Each
10+$ 326.110
ITE
Quarter Brick
-
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
39.52mm
-
12.7mm
60.6mm
9V
40V
HQA120 Series
52AH6752

RoHS

Each
144+$ 80.330
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
25.7mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
52AH6755

RoHS

Each
144+$ 81.330
Railway
Eighth Brick
4:1
120W
1 Output
5V
24A
2.8kV
12V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
61.2mm
9V
36V
IRE Series
85AK2219

RoHS

Each
1+$ 63.590
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
24V
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2227

RoHS

Each
1+$ 86.610
5+$ 83.560
10+$ 82.040
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
48V
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2220

RoHS

Each
1+$ 95.730
5+$ 94.250
10+$ 93.850
25+$ 92.820
50+$ 92.220
Mais preços...
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
-
12.7mm
33.5mm
18V
36V
CHS120 Series
85AK2228

RoHS

Each
1+$ 96.830
5+$ 93.690
10+$ 93.300
25+$ 92.260
50+$ 91.660
Mais preços...
ITE
DIP
-
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
-
12.7mm
33.5mm
36V
76V
CHS120 Series
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER