0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

77 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2612

RoHS

Each
1+$ 10.190
5+$ 9.930
10+$ 9.660
25+$ 9.310
100+$ 8.790
ITE
SIP
1:1
2W
1 Output
9V
222mA
Regulated
5.2kV
24V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
21.6V
26.4V
IHL02 Series
01AC2681

RoHS

Data e lote

Each
1+$ 9.460
5+$ 9.210
10+$ 8.970
25+$ 8.650
100+$ 8.160
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IML02 Series
01AC2583

RoHS

Data e lote

Each
1+$ 9.990
5+$ 9.740
10+$ 9.480
25+$ 9.130
100+$ 8.620
ITE
SIP
1:1
2W
1 Output
9V
222mA
Regulated
5.2kV
5V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
4.5V
5.5V
IHL02 Series
38K2369

RoHS

Each
1+$ 11.110
5+$ 10.830
10+$ 10.520
50+$ 10.130
100+$ 9.540
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
58M7556

RoHS

Each
1+$ 13.620
5+$ 13.270
10+$ 12.930
50+$ 12.460
100+$ 11.780
ITE
SIP
2:1
2W
1 Output
9V
222mA
Regulated
1kV
24V
-
Fixed
9.2mm
-
11.1mm
21.85mm
18V
36V
IU Series
56AC6856

RoHS

Each
1+$ 15.350
ITE
SIP
4:1
2W
1 Output
9V
222mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TEC 2WI Series
89AM5610

RoHS

PULSE ELECTRONICS
Each
1+$ 11.020
10+$ 10.570
25+$ 9.310
50+$ 8.690
100+$ 7.860
Mais preços...
ITE
SIP
-
2W
1 Output
9V
222mA
-
6kV
15V
-
Fixed
9.8mm
-
12.5mm
19.5mm
13.5V
16.5V
HBA2 Series
97AC6795

RoHS

Each
10+$ 24.340
25+$ 22.430
50+$ 21.030
100+$ 19.880
250+$ 18.090
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
5.2kV
15V
-
Fixed
8mm
Through Hole
12.2mm
23mm
13.5V
16.5V
REM2 Series
01AC2661

RoHS

Each
10+$ 9.150
25+$ 8.820
100+$ 8.320
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IML02 Series
45W8520

RoHS

Each
25+$ 10.560
50+$ 10.340
100+$ 9.900
250+$ 9.350
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
61K2967

RoHS

Each
10+$ 16.300
25+$ 16.050
50+$ 15.820
100+$ 15.690
250+$ 15.530
-
SIP
2:1
2W
1 Output
9V
222mA
Regulated
1kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
NDL Series
45W8515

RoHS

Each
25+$ 10.560
50+$ 10.340
100+$ 9.900
250+$ 9.350
-
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
88M0801

RoHS

Each
10+$ 12.590
25+$ 12.130
100+$ 11.460
ITE
SIP
2:1
2W
1 Output
9V
222mA
Regulated
1kV
48V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
36V
72V
-
61K3213

RoHS

Each
25+$ 15.030
50+$ 14.840
100+$ 14.630
250+$ 14.510
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
1kV
5V
-
Fixed
7.5mm
Through Hole
10mm
14mm
4.5V
5.5V
NML Series
82T5383

RoHS

Each
25+$ 9.250
50+$ 9.120
100+$ 9.000
250+$ 8.830
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
88M0777

RoHS

Each
25+$ 10.250
100+$ 9.660
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
1kV
24V
-
Fixed
7.5mm
Through Hole
10.16mm
11.68mm
21.6V
26.4V
IL Series
88M0789

RoHS

Each
10+$ 12.690
25+$ 12.220
100+$ 11.530
ITE
SIP
2:1
2W
1 Output
9V
222mA
Regulated
1kV
12V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
9V
18V
IU Series
88M0783

RoHS

Each
10+$ 12.690
25+$ 12.220
100+$ 11.530
ITE
SIP
2:1
2W
1 Output
9V
222mA
Regulated
1kV
5V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
4.5V
9V
IU Series
64X3194

RoHS

Each
25+$ 15.120
50+$ 14.180
100+$ 13.400
250+$ 12.630
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
-
63X9916

RoHS

Each
10+$ 25.350
25+$ 24.880
50+$ 24.110
100+$ 21.770
250+$ 21.460
-
SIP
4:1
2W
1 Output
9V
222mA
Regulated
3kV
48V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
72V
-
38K2365

RoHS

Each
1+$ 11.110
5+$ 10.830
10+$ 10.520
50+$ 10.130
100+$ 9.540
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
62AC9665

RoHS

Each
25+$ 8.420
50+$ 7.680
100+$ 7.260
250+$ 7.070
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
3kV
5V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
RKZE Series
62AC9690

RoHS

Each
25+$ 7.660
50+$ 6.980
100+$ 6.600
250+$ 6.430
ITE
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
3kV
12V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
01AC2602

RoHS

Each
10+$ 9.660
25+$ 9.310
100+$ 8.790
ITE
SIP
1:1
2W
1 Output
9V
222mA
Regulated
5.2kV
15V
EN
Fixed
7.2mm
Through Hole
10mm
19.5mm
13.5V
16.5V
IHL02 Series
01AC2691

RoHS

Each
10+$ 9.150
25+$ 8.820
100+$ 8.320
Medical
SIP
1:1
2W
1 Output
9V
222mA
Unregulated
4kV
24V
CSA, IEC, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IML02 Series
1-25 de 77 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER