0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

77 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH0629

RoHS

Each
1+$ 14.460
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
99AC1351

RoHS

Data e lote

Each
1+$ 22.510
5+$ 21.940
10+$ 21.370
25+$ 20.610
100+$ 19.460
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
12V
-
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
92AH0640

RoHS

Each
1+$ 15.590
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 4WI
30AJ8807

RoHS

Each
1+$ 16.880
5+$ 16.760
10+$ 16.640
50+$ 16.100
100+$ 15.870
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
18V
TMR 4 Series
30AJ8816

RoHS

Each
1+$ 19.540
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
30AJ8829

RoHS

Each
1+$ 23.610
5+$ 20.960
10+$ 17.770
50+$ 17.460
100+$ 17.150
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
82AC3728

RoHS

Each
1+$ 69.990
5+$ 69.610
10+$ 69.250
50+$ 67.860
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.6kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TVN 5WI Series
92AH0638

RoHS

Each
1+$ 17.040
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 4WI
30AJ8818

RoHS

Each
1+$ 20.860
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
30AJ8831

RoHS

Each
1+$ 22.460
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
30AJ8828

RoHS

Each
1+$ 19.540
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
36V
75V
TMR 4 Series
30AJ8830

RoHS

Each
1+$ 20.860
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
48V
-
Fixed
9.3mm
11.2mm
-
21.8mm
36V
75V
TMR 4 Series
62T2024

RoHS

Each
1+$ 23.270
5+$ 22.660
10+$ 22.050
25+$ 21.240
100+$ 20.010
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
99R4279

RoHS

Each
1+$ 16.190
5+$ 15.770
10+$ 15.350
25+$ 14.790
100+$ 13.950
ITE
DIP
1:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
10.8V
13.2V
-
62T2008

RoHS

Each
1+$ 24.520
5+$ 23.880
10+$ 23.230
25+$ 22.380
100+$ 21.090
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2036

RoHS

Each
1+$ 23.270
5+$ 22.660
10+$ 22.050
25+$ 21.240
100+$ 20.010
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
JCD Series
62T2048

RoHS

Each
1+$ 23.730
5+$ 23.110
10+$ 22.480
25+$ 21.650
100+$ 20.410
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2029

RoHS

Each
1+$ 25.020
5+$ 24.360
10+$ 23.710
25+$ 22.830
100+$ 21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2017

RoHS

Each
1+$ 25.020
5+$ 24.360
10+$ 23.710
25+$ 22.830
100+$ 21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2041

RoHS

Each
1+$ 25.020
5+$ 24.360
10+$ 23.710
25+$ 22.830
100+$ 21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
63X9863

RoHS

Each
22+$ 18.580
44+$ 18.210
Medical
SIP
2:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
63X9818

RoHS

Each
22+$ 17.660
44+$ 17.380
-
SIP
2:1
2W
1 Output
12V
166mA
-
-
Regulated
1kV
12V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
9V
18V
-
75T6985

RoHS

Each
1+$ 29.270
5+$ 25.960
10+$ 21.990
50+$ 21.600
100+$ 21.230
ITE
DIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD04 Series
71AC7375

RoHS

Each
15+$ 56.600
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7234

RoHS

Each
15+$ 60.670
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
1-25 de 77 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER