Isolated Through Hole DC / DC Converters :
18 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(12)
(6)
Output Current - Output 1
=150mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(12)
(6)
DC / DC Converter Type
(2)
(16)
Input Ratio
(16)
(2)
Output Power Max
(12)
(6)
No. of Outputs
(12)
(6)
Output Voltage - Output 1
(6)
(12)
Output Voltage - Output 2
(6)
Output Current - Output 2
(6)
Output Regulation
(6)
(10)
Embalagem
(18)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$ 11.880 5+$ 11.500 10+$ 11.340 25+$ 11.160 50+$ 10.980 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 750V | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | |||||
Each | 1+$ 16.590 5+$ 16.170 10+$ 15.740 25+$ 15.170 100+$ 14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+$ 9.410 5+$ 9.170 10+$ 8.930 25+$ 8.600 100+$ 8.120 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 5.5V | IMA01 Series | ||||||
Each | 1+$ 9.220 5+$ 8.990 10+$ 8.750 25+$ 8.430 100+$ 7.960 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 13.5V | 16.5V | IMA01 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$ 4.070 10+$ 3.890 25+$ 3.830 50+$ 3.780 100+$ 3.730 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 3.180 10+$ 3.040 25+$ 3.000 50+$ 2.950 100+$ 2.910 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 25+$ 3.950 50+$ 3.900 100+$ 3.850 250+$ 3.820 500+$ 3.740 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | Through Hole | 10mm | 11.53mm | 4.5V | 5.5V | CME Series | ||||||
Each | 144+$ 15.360 250+$ 15.230 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | - | 1kV | 5V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.56mm | 4.5V | 5.5V | - | ||||||
Each | 25+$ 3.700 50+$ 3.620 100+$ 3.460 250+$ 3.270 500+$ 3.090 Mais preços... | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 25+$ 3.210 50+$ 3.150 100+$ 3.010 250+$ 2.850 500+$ 2.690 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+$ 3.910 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 2.990 10+$ 2.850 25+$ 2.820 50+$ 2.780 100+$ 2.740 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 25+$ 3.860 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 10+$ 8.750 25+$ 8.430 100+$ 7.960 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 21.6V | 26.4V | IMA01 Series | ||||||
Each | 10+$ 8.930 25+$ 8.600 100+$ 8.120 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 10.8V | 13.2V | IMA01 Series | ||||||
Each | 25+$ 3.960 50+$ 3.920 100+$ 3.840 250+$ 3.680 500+$ 3.480 Mais preços... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | ||||||
Each | 10+$ 15.740 25+$ 15.170 100+$ 14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 1+$ 3.840 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | CME Series | ||||||