0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

51 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3162

RoHS

Each
1+$ 11.510
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
85Y2339

RoHS

Each
1+$ 23.510
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
TDL 2 Series
98Y3943

RoHS

Data e lote

Each
1+$ 23.370
5+$ 22.770
10+$ 22.170
25+$ 21.370
100+$ 20.170
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU02 Series
98Y3950

RoHS

Data e lote

Each
1+$ 23.840
5+$ 23.230
10+$ 22.610
25+$ 21.800
100+$ 20.570
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
IEU02 Series
85Y2346

RoHS

Each
1+$ 23.510
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
TDL 2 Series
85Y2332

RoHS

Each
1+$ 23.510
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
TDL 2 Series
85Y2353

RoHS

Each
1+$ 23.510
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 2 Series
98Y3957

RoHS

Data e lote

Each
1+$ 23.840
5+$ 23.230
10+$ 22.610
25+$ 21.800
100+$ 20.570
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU02 Series
46AK2214

RoHS

Each
1+$ 22.980
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AC1880

RoHS

Each
1+$ 22.360
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
47AK1726

RoHS

Each
1+$ 30.360
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
-
12.5mm
19.6mm
12V
18V
TRV 2M Series
26AM1392

RoHS

Each
1+$ 7.520
10+$ 7.360
25+$ 7.190
50+$ 7.060
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
24V
-
Fixed
7.1mm
-
11.5mm
19.7mm
21.6V
26.4V
MDS02-N Series
20AM9462

RoHS

Each
1+$ 10.930
5+$ 10.880
10+$ 10.170
25+$ 9.450
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
-
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+$ 11.960
5+$ 11.440
10+$ 10.910
25+$ 10.390
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+$ 11.960
5+$ 11.440
10+$ 10.910
25+$ 10.390
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
24V
-
Fixed
7.05mm
-
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9444

RoHS

Each
1+$ 10.930
5+$ 10.880
10+$ 10.170
25+$ 9.450
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9453

RoHS

Each
1+$ 10.900
5+$ 10.420
10+$ 9.950
25+$ 9.470
50+$ 9.470
Mais preços...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
24V
-
Fixed
7.05mm
-
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9489

RoHS

Each
1+$ 12.000
5+$ 11.610
10+$ 11.450
25+$ 11.240
50+$ 11.080
Mais preços...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
-
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
63X9875

RoHS

Each
10+$ 18.230
25+$ 17.570
50+$ 16.920
100+$ 16.770
250+$ 16.600
Medical
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
-
70W2173

RoHS

Each
1+$ 35.870
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
9V
36V
-
61K2969

RoHS

Each
10+$ 16.300
25+$ 16.050
50+$ 15.820
100+$ 15.690
250+$ 15.530
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
NDL Series
04R8861

RoHS

Each
10+$ 31.830
25+$ 30.670
100+$ 28.940
ITE
DIP
4:1
4W
2 Output
15V
134mA
-15V
134mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
-
04R8869

RoHS

Each
10+$ 31.830
25+$ 30.670
100+$ 28.940
ITE
DIP
4:1
4W
2 Output
15V
134mA
-15V
134mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC Series
45Y2911

RoHS

Each
1+$ 18.800
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
CAN, CSA, IEC, UL
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
4.5V
18V
-
70W2182

RoHS

Each
1+$ 35.870
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
18V
75V
TDR 2WI
1-25 de 51 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER