0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2371

RoHS

Each
1+$ 11.110
5+$ 10.830
10+$ 10.520
50+$ 10.130
100+$ 9.540
ITE
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
93T1531

RoHS

Each
1+$ 11.110
5+$ 10.830
10+$ 10.520
50+$ 10.130
100+$ 9.540
ITE
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
1kV
24V
-
Fixed
7.5mm
-
10.16mm
11.68mm
21.6V
26.4V
IL Series
38K2367

RoHS

Each
1+$ 11.310
5+$ 11.010
10+$ 10.710
50+$ 10.300
100+$ 9.700
ITE
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
89AM5611

RoHS

PULSE ELECTRONICS
Each
1+$ 9.530
10+$ 9.140
25+$ 8.050
50+$ 7.520
100+$ 6.800
Mais preços...
ITE
SIP
-
2W
1 Output
15V
132mA
-
6kV
15V
-
Fixed
9.8mm
-
12.5mm
19.5mm
13.5V
16.5V
HBA2 Series
89AM5614

RoHS

PULSE ELECTRONICS
Each
1+$ 9.530
10+$ 9.140
25+$ 8.050
50+$ 7.520
100+$ 6.800
Mais preços...
ITE
SIP
-
2W
1 Output
15V
132mA
-
6kV
24V
-
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
HBA2 Series
63X9015

RoHS

Each
25+$ 9.520
50+$ 9.360
100+$ 9.000
250+$ 8.670
Medical
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
3kV
5V
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
-
64X3231

RoHS

Each
25+$ 15.120
50+$ 14.650
100+$ 13.230
250+$ 13.050
-
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
-
63X9043

RoHS

Each
25+$ 8.760
50+$ 8.480
100+$ 8.200
250+$ 7.910
-
SIP
-
2W
1 Output
15V
132mA
-
-
-
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
-
72Y0059

RoHS

Each
25+$ 12.680
50+$ 11.880
100+$ 11.240
250+$ 10.590
Medical
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
4kV
24V
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
-
63X9044

RoHS

Data e lote

Each
25+$ 10.370
50+$ 10.210
100+$ 10.020
250+$ 9.760
Medical
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
4kV
12V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
-
47AC2019

RoHS

Each
1+$ 16.730
Gate Drive
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
47AC1989

RoHS

Each
1+$ 16.730
Gate Drive
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
-
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC2009

RoHS

Each
1+$ 16.730
Gate Drive
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
5.2kV
15V
-
Fixed
7.5mm
-
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1999

RoHS

Each
1+$ 16.730
Gate Drive
SIP
1:1
2W
1 Output
15V
132mA
Unregulated
5.2kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER