0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

35 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5376

RoHS

Each
1+$ 36.220
5+$ 35.290
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
73AC5595

RoHS

Each
1+$ 43.620
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
71AC7087

RoHS

Each
10+$ 58.740
25+$ 52.280
50+$ 47.970
100+$ 45.210
250+$ 43.670
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6873

RoHS

Each
10+$ 71.110
25+$ 63.300
50+$ 58.080
100+$ 54.730
250+$ 52.870
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7088

RoHS

Each
10+$ 64.620
25+$ 57.520
50+$ 52.780
100+$ 49.730
250+$ 48.040
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC7091

RoHS

Each
10+$ 48.960
25+$ 45.110
50+$ 42.290
100+$ 39.990
250+$ 36.400
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6946

RoHS

Each
10+$ 61.410
25+$ 54.660
50+$ 50.160
100+$ 47.260
250+$ 45.660
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
73AC5609

RoHS

Each
1+$ 44.490
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5623

RoHS

Each
1+$ 44.490
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
71AC7019

RoHS

Each
10+$ 46.530
25+$ 42.880
50+$ 40.200
100+$ 38.010
250+$ 34.600
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6871

RoHS

Each
10+$ 58.740
25+$ 52.280
50+$ 47.970
100+$ 45.210
250+$ 43.670
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6876

RoHS

Each
10+$ 53.890
25+$ 49.650
50+$ 46.550
100+$ 44.010
250+$ 40.060
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6945

RoHS

Each
10+$ 67.540
25+$ 60.120
50+$ 55.170
100+$ 51.980
250+$ 50.220
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
73AC5581

RoHS

Each
1+$ 43.620
Medical
DIP
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
71AC7021

RoHS

Each
10+$ 56.270
25+$ 51.850
50+$ 48.610
100+$ 45.960
250+$ 41.840
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6877

RoHS

Each
10+$ 59.250
25+$ 52.740
50+$ 48.400
100+$ 45.600
250+$ 44.050
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7020

RoHS

Each
10+$ 51.190
25+$ 47.170
50+$ 44.220
100+$ 41.810
250+$ 38.060
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6874

RoHS

Each
10+$ 64.620
25+$ 57.520
50+$ 52.780
100+$ 49.730
250+$ 48.040
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7017

RoHS

Each
10+$ 67.540
25+$ 60.120
50+$ 55.170
100+$ 51.980
250+$ 50.220
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6950

RoHS

Each
10+$ 51.190
25+$ 47.170
50+$ 44.220
100+$ 41.810
250+$ 38.060
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6944

RoHS

Each
10+$ 61.410
25+$ 54.660
50+$ 50.160
100+$ 47.260
250+$ 45.660
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6949

RoHS

Each
10+$ 56.270
25+$ 51.850
50+$ 48.610
100+$ 45.960
250+$ 41.840
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7015

RoHS

Each
10+$ 55.810
25+$ 51.430
50+$ 48.220
100+$ 45.590
250+$ 41.500
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC7093

RoHS

Each
10+$ 59.250
25+$ 52.740
50+$ 48.400
100+$ 45.600
250+$ 44.050
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6875

RoHS

Each
10+$ 48.960
25+$ 45.110
50+$ 42.290
100+$ 39.990
250+$ 36.400
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
1-25 de 35 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER