0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK9808

RoHS

Each
1+$ 7.790
100+$ 7.000
200+$ 6.510
500+$ 6.110
1000+$ 5.800
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
5.2kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
57AK2751

RoHS

Each
1+$ 20.590
5+$ 18.300
10+$ 15.550
50+$ 14.170
100+$ 13.260
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
5.2kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8694

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
SIP
1W
1 Output
9V
111.1mA
-
-
3kV
3.3V
Fixed, Adjustable
6mm
10.15mm
11.68mm
2.97V
3.63V
AM1S-Z Series
27AK9690

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK9858

RoHS

Each
1+$ 5.050
100+$ 4.540
200+$ 4.210
500+$ 3.940
1000+$ 3.740
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK8709

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
SIP
1W
1 Output
9V
111.1mA
-
-
3kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK9630

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9734

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
3kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK9634

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9738

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
27AK8726

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
12V
Fixed, Adjustable
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK9586

RoHS

Each
1+$ 4.370
100+$ 3.930
200+$ 3.640
500+$ 3.430
1000+$ 3.260
ITE
SIP
2W
2 Output
9V
111.1mA
-9V
-111.1mA
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8537

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
DIP
1W
1 Output
9V
111.1mA
-
-
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK9856

RoHS

Each
1+$ 7.790
100+$ 7.000
200+$ 6.510
500+$ 6.110
1000+$ 5.800
ITE
SIP
2W
1 Output
18V
111.1mA
-
-
5.2kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK8742

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
27AK8710

RoHS

Each
1+$ 3.270
100+$ 2.940
200+$ 2.730
500+$ 2.550
1000+$ 2.410
-
SIP
1W
1 Output
9V
111.1mA
-
-
1kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER