0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3720

RoHS

Each
1+$ 98.930
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
-
10.2mm
32mm
4.5V
12V
TVN 5WI Series
62T2087

RoHS

Each
10+$ 24.850
25+$ 23.940
100+$ 22.570
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
62T2063

RoHS

Each
10+$ 25.350
25+$ 24.420
100+$ 23.020
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
JCD Series
62T2075

RoHS

Each
10+$ 25.350
25+$ 24.420
100+$ 23.020
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
28AK2708

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
-104mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM5T-Z Series
21AM2342

RoHS

Each
1+$ 11.630
100+$ 9.510
250+$ 8.710
500+$ 8.090
1000+$ 7.610
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
12V
104mA
-12V
-104mA
Regulated
3kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2350

RoHS

Each
1+$ 10.470
100+$ 8.560
250+$ 7.840
500+$ 7.290
1000+$ 6.850
ITE & Industrial
SIP-8, Module
2:1
3W
1 Output
24V
104mA
-
-
Regulated
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2343

RoHS

Each
1+$ 11.370
100+$ 9.290
250+$ 8.510
500+$ 7.910
1000+$ 7.430
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
12V
104mA
-12V
-104mA
Regulated
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
AM3G-LPZ Series
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER