Isolated Through Hole DC / DC Converters :
21 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(8)
(2)
(5)
(4)
(2)
Output Current - Output 1
=1.667A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(4)
(9)
(1)
(4)
(3)
DC / DC Converter Type
(11)
(8)
(1)
(1)
Input Ratio
(1)
(2)
(16)
Output Power Max
(13)
(8)
No. of Outputs
(17)
(4)
Output Voltage - Output 1
(16)
(1)
(3)
(1)
Output Voltage - Output 2
(4)
Output Current - Output 2
(3)
(1)
Output Regulation
(18)
Embalagem
(21)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0284 RoHS | MEAN WELL | Each | 1+$ 66.010 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0020 RoHS | MEAN WELL | Each | 1+$ 77.110 10+$ 72.970 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0018 RoHS | MEAN WELL | Each | 1+$ 67.380 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||
27AM0279 RoHS | MEAN WELL | Each | 1+$ 66.010 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 2kV | 24V | - | Fixed | 25.4mm | - | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
83AK6055 RoHS | MEAN WELL | Each | 1+$ 137.980 10+$ 129.260 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
Each | 1+$ 121.060 10+$ 118.750 | ITE | Module | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 10+$ 89.170 25+$ 88.330 50+$ 87.500 100+$ 86.810 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 1+$ 123.410 10+$ 121.100 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 10+$ 114.240 25+$ 101.680 50+$ 93.310 100+$ 87.920 250+$ 84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+$ 114.240 25+$ 101.680 50+$ 93.310 100+$ 87.920 250+$ 84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
03AM7401 RoHS | Each | 1+$ 23.800 25+$ 21.810 50+$ 20.260 100+$ 19.600 250+$ 18.930 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 2kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
Each | 1+$ 18.800 50+$ 17.050 100+$ 15.630 250+$ 14.520 500+$ 13.560 | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+$ 32.130 25+$ 29.440 50+$ 27.340 100+$ 26.450 250+$ 25.550 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 2.25kV | 110V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 40V | 160V | AM20EW-LPZ Series | ||||||
59AM1754 RoHS | Each | 1+$ 42.520 5+$ 38.950 10+$ 37.930 25+$ 37.260 50+$ 35.650 Mais preços... | ITE | DIP | - | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 18mm | 25.4mm | 18V | 75V | DQD20 Series | |||||
Each | 1+$ 21.930 50+$ 19.890 100+$ 18.230 250+$ 16.930 500+$ 15.820 | ITE & Industrial | DIP-6, Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 18V | 75V | AM20CW-LPZ Series | ||||||
Each | 1+$ 19.840 50+$ 18.000 100+$ 16.490 250+$ 15.320 500+$ 14.320 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 36V | AM20EW-LPZ Series | ||||||
59AM1750 RoHS | Each | 1+$ 42.520 5+$ 38.950 10+$ 37.930 25+$ 37.260 50+$ 35.650 Mais preços... | ITE | DIP | - | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 18mm | 25.4mm | 9V | 36V | DQD20 Series | |||||
Each | 1+$ 18.800 50+$ 17.050 100+$ 15.630 250+$ 14.520 500+$ 13.560 | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+$ 19.840 50+$ 18.000 100+$ 16.490 250+$ 15.320 500+$ 14.320 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 75V | AM20EW-LPZ Series | ||||||
Each | 1+$ 21.930 50+$ 19.890 100+$ 18.230 250+$ 16.930 500+$ 15.820 | ITE & Industrial | DIP-6, Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 9V | 36V | AM20CW-LPZ Series | ||||||
Each | 1+$ 33.070 25+$ 30.300 50+$ 28.150 100+$ 27.230 250+$ 26.300 | ITE & Industrial | DIP-6, Module | 4:1 | 40W | 1 Output | 24V | 1.667A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 12mm | 25.4mm | 9V | 36V | AM40CW-LPZ Series | ||||||