0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

39 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH6220

RoHS

Each
1+$ 44.850
5+$ 43.950
10+$ 43.060
25+$ 42.160
50+$ 41.260
Mais preços...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS20 Series
69AH9203

RoHS

Each
1+$ 73.480
5+$ 71.730
10+$ 69.960
50+$ 61.330
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
51AM4509
Each
1+$ 28.800
5+$ 26.790
10+$ 25.980
25+$ 25.460
50+$ 24.940
Mais preços...
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW20W8 Series
27AM0021

RoHS

Each
1+$ 72.400
5+$ 69.810
10+$ 67.870
25+$ 66.510
50+$ 65.160
Mais preços...
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
DKMW40 Series
27AM0019

RoHS

Each
1+$ 72.400
5+$ 69.810
10+$ 67.870
25+$ 66.510
50+$ 65.160
Mais preços...
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
DKMW40 Series
51AM4503
Each
1+$ 25.510
5+$ 23.090
10+$ 22.130
25+$ 21.690
50+$ 21.240
Mais preços...
ITE & Industrial
DIP
8:1
12W
1 Output
9V
1.333A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW12W8 Series
40AH0530

RoHS

Each
1+$ 84.310
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WIE
69AH9219

RoHS

Each
1+$ 90.140
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
69AH9220

RoHS

Each
1+$ 103.360
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
41AH2368

RoHS

Each
1+$ 112.770
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
TRI 20 Series
98Y1686

RoHS

Each
20+$ 126.750
Railway
DIP
4:1
40W
2 Output
15V
1.333A
15V
1.333A
Regulated
3kV
110V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
43V
160V
RP40-FR Series
69AC5442

RoHS

Each
10+$ 90.440
20+$ 89.750
Medical
DIP
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
36V
REM20-W Series
46R0068

RoHS

Each
1+$ 123.410
10+$ 121.100
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
24V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
9V
36V
PXF40 Series
46R0074

RoHS

Each
1+$ 123.410
10+$ 121.100
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
18V
75V
PXF40 Series
69AH9204

RoHS

Each
1+$ 103.360
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIE Series
40AH0514

RoHS

Each
1+$ 84.310
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WIE
28AH1568

RoHS

Each
1+$ 92.210
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
48V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
36V
75V
TRI 20 Series
28AH1556

RoHS

Each
1+$ 92.210
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
TRI 20 Series
28AH1562

RoHS

Each
1+$ 92.210
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
24V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
TRI 20 Series
41AH2362

RoHS

Each
1+$ 112.770
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
24V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
TRI 20 Series
40AH0499

RoHS

Each
1+$ 73.510
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
TEN 40E
40AH0529

RoHS

Each
1+$ 73.510
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
41AH2356

RoHS

Each
1+$ 112.770
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
TRI 20 Series
87AH6212

RoHS

Each
1+$ 44.850
5+$ 43.950
10+$ 43.060
25+$ 42.160
50+$ 41.260
Mais preços...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
MDS20 Series
87AH6216

RoHS

Each
1+$ 44.850
5+$ 43.950
10+$ 43.060
25+$ 42.160
50+$ 41.260
Mais preços...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
MDS20 Series
1-25 de 39 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER