0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

63 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3514

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
-
20.32mm
31.75mm
18V
72V
AM6TW-Z Series
28AK1944

RoHS

Each
1+$ 19.680
100+$ 17.710
200+$ 16.460
500+$ 15.470
1000+$ 14.680
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
-125mA
-
3.5kV
24V
Fixed
20.32mm
-
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
28AK3434

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
-
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3443

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
-
20.32mm
31.75mm
9V
36V
AM6TW-Z Series
23X5776

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
-
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
23X5768

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
23X5780

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
-
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
23X5766

RoHS

Each
25+$ 6.420
50+$ 6.330
100+$ 6.240
250+$ 6.130
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
3.135V
3.465V
-
23X5770

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
23X5772

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
23X5774

RoHS

Each
25+$ 6.400
50+$ 6.270
100+$ 6.010
250+$ 5.680
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
-
23X5778

RoHS

Each
25+$ 6.420
50+$ 6.330
100+$ 6.240
250+$ 6.130
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
28AK3229

RoHS

Each
1+$ 16.790
100+$ 15.110
200+$ 14.050
500+$ 13.210
1000+$ 12.530
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
12V
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
9V
18V
AM6T-Z Series
28AK3215

RoHS

Each
1+$ 16.790
100+$ 15.110
200+$ 14.050
500+$ 13.210
1000+$ 12.530
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
12V
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
9V
18V
AM6T-Z Series
28AK1581

RoHS

Each
1+$ 14.810
100+$ 13.330
200+$ 12.390
500+$ 11.640
1000+$ 11.040
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM3T-Z Series
28AK1642

RoHS

Each
1+$ 14.810
100+$ 13.330
200+$ 12.390
500+$ 11.640
1000+$ 11.040
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM3T-Z Series
28AK3469

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3491

RoHS

Each
1+$ 19.620
100+$ 17.660
200+$ 16.400
500+$ 15.410
1000+$ 14.640
ITE
DIP
4:1
6W
2 Output
24V
125mA
-24V
-125mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3255

RoHS

Each
1+$ 16.790
100+$ 15.110
200+$ 14.050
500+$ 13.210
1000+$ 12.530
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
20.32mm
-
10.16mm
31.75mm
18V
36V
AM6T-Z Series
28AK1955

RoHS

Each
1+$ 19.680
100+$ 17.710
200+$ 16.460
500+$ 15.470
1000+$ 14.680
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
28AK3272

RoHS

Each
1+$ 18.650
100+$ 16.780
200+$ 15.590
500+$ 14.650
1000+$ 13.920
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
-
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK2024

RoHS

Each
1+$ 16.970
100+$ 15.260
200+$ 14.190
500+$ 13.330
1000+$ 12.660
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3.5kV
48V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
72V
AM3TW-Z Series
28AK2789

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
5W
1 Output
7.2V
694mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
9V
36V
AM5TW-Z Series
28AK2815

RoHS

Each
1+$ 17.850
100+$ 16.060
200+$ 14.930
500+$ 14.030
1000+$ 13.330
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
9V
36V
AM5TW-Z Series
28AK1687

RoHS

Each
1+$ 14.810
100+$ 13.330
200+$ 12.390
500+$ 11.640
1000+$ 11.040
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM3T-Z Series
1-25 de 63 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER