0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

217 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11R6493

RoHS

Data e lote

Each
1+$ 66.110
5+$ 63.990
10+$ 63.090
25+$ 61.930
50+$ 61.180
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
02AH3066

RoHS

Each
1+$ 12.420
5+$ 12.090
10+$ 11.750
25+$ 11.700
50+$ 11.470
Mais preços...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
65R4689

RoHS

Data e lote

Each
1+$ 49.890
5+$ 48.290
10+$ 47.610
25+$ 46.740
50+$ 46.140
Mais preços...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
9V
36V
-
48AM1867

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1863

RoHS

Each
1+$ 55.000
2+$ 53.590
6+$ 52.180
11+$ 50.300
26+$ 47.480
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.67A
-12V
-1.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1866

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
27AM5601

RoHS

Each
1+$ 9.020
5+$ 8.790
10+$ 8.560
25+$ 8.250
100+$ 7.790
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
48AM1875

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
48AM1865

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1874

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
27AM5600

RoHS

Each
1+$ 9.020
5+$ 8.790
10+$ 8.560
25+$ 8.250
100+$ 7.790
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
27AM5599

RoHS

Each
1+$ 9.020
5+$ 8.790
10+$ 8.560
25+$ 8.250
100+$ 7.790
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
48AM1868

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1864

RoHS

Each
1+$ 55.000
2+$ 53.590
6+$ 52.180
11+$ 50.300
26+$ 47.480
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1873

RoHS

Each
1+$ 52.660
2+$ 51.310
6+$ 49.960
11+$ 48.160
26+$ 45.460
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
58AC8549

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 57.290
5+$ 56.700
10+$ 55.830
25+$ 55.240
50+$ 54.070
Mais preços...
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
-
Fixed
24.4mm
8.4mm
-
27.9mm
9V
36V
BEI Series
68AJ1507

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 50.460
5+$ 48.860
10+$ 48.180
25+$ 47.310
50+$ 46.710
Mais preços...
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
2kV
24V
-
Fixed
24.4mm
8.9mm
-
27.9mm
9V
36V
BEI Series
47AM1707

RoHS

Each
1+$ 52.880
5+$ 51.530
10+$ 50.170
50+$ 48.370
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
27AM4810

RoHS

Each
1+$ 9.020
5+$ 8.790
10+$ 8.560
50+$ 8.240
100+$ 7.780
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
27AM0277

RoHS

Each
1+$ 70.920
5+$ 68.380
10+$ 66.480
25+$ 65.150
50+$ 63.820
Mais preços...
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
SKMW40 Series
47AM1703

RoHS

Each
1+$ 55.230
5+$ 53.810
10+$ 52.410
50+$ 50.520
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
47AM1712

RoHS

Each
1+$ 52.880
5+$ 51.530
10+$ 50.170
50+$ 48.370
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
27AM0280

RoHS

Each
1+$ 70.920
5+$ 68.380
10+$ 66.480
25+$ 65.150
50+$ 63.820
Mais preços...
ITE & Industrial
DIP
4:1
40W
1 Output
3.3V
10A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
SKMW40 Series
27AM0021

RoHS

Each
1+$ 72.400
5+$ 69.810
10+$ 67.870
25+$ 66.510
50+$ 65.160
Mais preços...
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
DKMW40 Series
27AM0284

RoHS

Each
1+$ 70.920
5+$ 68.380
10+$ 66.480
25+$ 65.150
50+$ 63.820
Mais preços...
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
SKMW40 Series
1-25 de 217 itens
de 9 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER