0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

166 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5286

RoHS

Each
1+$ 63.560
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$ 75.520
5+$ 72.950
10+$ 72.080
25+$ 70.490
50+$ 69.460
Mais preços...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
15mm
-
58.42mm
16.8V
137.5V
QB Series
72AK4822

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
79AK8917

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
72AK4819

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4823

RoHS

Each
1+$ 85.970
10+$ 84.000
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
79AK8918

RoHS

Each
1+$ 227.810
5+$ 222.060
10+$ 216.310
25+$ 208.650
100+$ 197.150
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3363

RoHS

Each
1+$ 73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8915

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
83AK3365

RoHS

Each
1+$ 73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3375

RoHS

Each
1+$ 79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
72AK4821

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24VDC
417mA
-24V
-417mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3362

RoHS

Each
1+$ 79.880
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8921

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
72AK4820

RoHS

Each
1+$ 74.430
10+$ 72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+$ 86.470
10+$ 84.500
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3374

RoHS

Each
1+$ 86.530
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
79AK8916

RoHS

Each
1+$ 216.030
5+$ 210.490
10+$ 204.950
25+$ 197.570
100+$ 186.490
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3377

RoHS

Each
1+$ 79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
79AK8919

RoHS

Each
1+$ 221.630
5+$ 216.030
10+$ 210.440
25+$ 202.980
100+$ 191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$ 192.770
5+$ 187.910
10+$ 183.050
25+$ 176.560
100+$ 166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
03AM0848

RoHS

Each
1+$ 95.770
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 30UIR Series
03AM0846

RoHS

Each
1+$ 95.770
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12V
2.5A
-
-
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 30UIR Series
1-25 de 166 itens
de 7 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER