0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

67 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH0632

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9501

RoHS

Each
1+$ 111.200
5+$ 108.470
10+$ 106.250
25+$ 104.130
100+$ 102.000
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$ 111.200
5+$ 108.470
10+$ 106.250
25+$ 104.130
100+$ 102.000
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
33AH0634

RoHS

Data e lote

Each
1+$ 161.450
5+$ 157.330
10+$ 153.230
25+$ 147.750
100+$ 139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC9617

RoHS

Each
1+$ 365.260
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC8627

RoHS

Each
1+$ 345.760
5+$ 336.830
10+$ 327.910
25+$ 316.010
100+$ 298.150
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
88K0760

RoHS

Each
64+$ 445.410
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AC8633

RoHS

Each
1+$ 425.460
5+$ 414.480
10+$ 403.490
25+$ 388.850
100+$ 366.880
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$ 425.460
5+$ 414.480
10+$ 403.490
25+$ 388.850
100+$ 366.880
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
33AH0633

RoHS

Each
1+$ 188.650
5+$ 183.810
10+$ 178.980
25+$ 172.530
100+$ 162.850
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC8632

RoHS

Each
1+$ 425.460
5+$ 414.480
10+$ 403.490
25+$ 388.850
100+$ 366.880
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$ 425.460
5+$ 414.480
10+$ 403.490
25+$ 388.850
100+$ 366.880
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
88K0762

RoHS

Each
64+$ 252.880
ITE
DIP
2:1
250W
1 Output
24V
10A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0758

RoHS

Each
64+$ 449.100
ITE
Full Brick
2:1
600W
1 Output
24V
25A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AJ9502

RoHS

Each
1+$ 129.320
5+$ 126.110
10+$ 122.890
25+$ 118.610
100+$ 113.530
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
88K0755

RoHS

Each
64+$ 441.690
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
-
300V
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AC8626

RoHS

Each
1+$ 345.760
5+$ 336.830
10+$ 327.910
25+$ 316.010
100+$ 298.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC9613

RoHS

Each
1+$ 370.360
10+$ 347.330
25+$ 336.690
50+$ 326.060
100+$ 313.660
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9615

RoHS

Each
1+$ 370.360
10+$ 347.330
25+$ 336.690
50+$ 326.060
100+$ 313.660
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9619

RoHS

Each
1+$ 426.220
5+$ 415.210
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC9616

RoHS

Each
1+$ 426.220
5+$ 415.210
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC9614

RoHS

Each
1+$ 370.360
10+$ 347.330
25+$ 336.690
50+$ 326.060
100+$ 313.660
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC8628

RoHS

Each
1+$ 345.760
5+$ 336.830
10+$ 327.910
25+$ 316.010
100+$ 298.150
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC9620

RoHS

Each
1+$ 455.730
10+$ 427.380
25+$ 414.300
50+$ 401.220
100+$ 385.950
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
1-25 de 67 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER