0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93T1534

RoHS

Each
1+$ 14.280
5+$ 13.900
10+$ 13.520
25+$ 13.010
50+$ 13.000
Mais preços...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
41T0574

RoHS

Each
1+$ 8.140
5+$ 7.940
10+$ 7.710
50+$ 7.430
100+$ 7.000
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
24T5237

RoHS

Each
1+$ 8.670
5+$ 8.450
10+$ 8.220
25+$ 7.920
100+$ 7.470
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
33R5917

RoHS

Each
25+$ 6.980
50+$ 6.880
125+$ 6.780
250+$ 6.660
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
-
33R5914

RoHS

Each
25+$ 6.980
50+$ 6.880
125+$ 6.780
250+$ 6.660
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
48V
UL
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
58T3472

RoHS

Each
25+$ 7.720
50+$ 7.610
125+$ 7.500
250+$ 7.360
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
48V
UL
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
-
24T5234

RoHS

Each
1+$ 8.260
5+$ 8.050
10+$ 7.830
25+$ 7.550
100+$ 7.120
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
24T5235

RoHS

Each
1+$ 8.670
5+$ 8.450
10+$ 8.220
25+$ 7.920
100+$ 7.470
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
33R5916

RoHS

Each
25+$ 6.980
50+$ 6.880
125+$ 6.780
250+$ 6.660
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
48V
-
Fixed
6.25mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MER1 Series
24T5233

RoHS

Each
1+$ 8.850
5+$ 8.620
10+$ 8.390
25+$ 8.090
100+$ 7.630
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
1kV
48V
-
-
6mm
10mm
-
19.5mm
43.2V
52.8V
-
53R1523

RoHS

Each
25+$ 5.820
50+$ 5.740
125+$ 5.660
250+$ 5.550
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
48V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
43.2V
52.8V
MEA1 Series
24T5236

RoHS

Each
1+$ 8.100
5+$ 7.890
10+$ 7.680
25+$ 7.400
100+$ 6.980
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
24T5240

RoHS

Each
1+$ 8.100
5+$ 7.890
10+$ 7.680
25+$ 7.400
100+$ 6.980
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
IQ Series
58T3473

RoHS

Each
25+$ 7.580
50+$ 7.430
125+$ 7.280
250+$ 7.130
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
MEV1 Series
41T0578

RoHS

Each
1+$ 6.700
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
41T0577

RoHS

Each
1+$ 11.950
5+$ 10.600
10+$ 8.960
50+$ 8.150
100+$ 8.000
ITE
SIP
1:1
1W
2 Output
12V
41.5mA
-12V
41.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
-
19.5mm
43.2V
52.8V
IQ Series
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER