0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
74K8491

RoHS

Each
1+$ 358.890
10+$ 336.510
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
01H0856

RoHS

Each
1+$ 319.270
10+$ 302.480
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
01H0855

RoHS

Each
1+$ 319.270
10+$ 302.480
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
01H0854

RoHS

Each
1+$ 319.270
10+$ 302.480
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
01H0853

RoHS

Each
1+$ 319.270
10+$ 302.480
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
19V
36V
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER