0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$ 92.490
5+$ 88.370
10+$ 85.890
25+$ 82.360
50+$ 82.330
Mais preços...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
-
15mm
58.42mm
16.8V
137.5V
QB Series
33AC3867

RoHS

Each
5+$ 306.320
10+$ 295.940
25+$ 285.550
50+$ 269.980
Railway
Half Brick
8:1
200W
1 Output
12V
17A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
Through Hole
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
33AC3868

RoHS

Each
5+$ 306.320
10+$ 295.940
25+$ 285.550
50+$ 269.980
ITE
Half Brick
8:1
200W
1 Output
12V
17A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
Through Hole
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
33AC3870

RoHS

Each
5+$ 306.320
10+$ 295.940
25+$ 285.550
50+$ 269.980
ITE
Half Brick
8:1
200W
1 Output
24V
8.5A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
Through Hole
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
33AC3866

RoHS

Each
1+$ 296.010
10+$ 274.870
25+$ 265.110
50+$ 255.350
100+$ 243.960
-
Half Brick
8:1
100W
1 Output
24V
4.2A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
Through Hole
13mm
63.1mm
16.8V
137.5V
RPA100H-RUW Series
33AC3869

RoHS

Each
5+$ 306.320
10+$ 295.940
25+$ 285.550
50+$ 269.980
Railway
Half Brick
8:1
200W
1 Output
24V
8.5A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
Through Hole
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER