0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

54 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5295

RoHS

Each
1+$ 70.630
5+$ 66.810
10+$ 62.980
50+$ 55.210
ITE
DIP
4:1
25W
1 Output
5VDC
5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 25WI Series
14AC5297

RoHS

Each
1+$ 66.180
5+$ 64.040
10+$ 63.140
50+$ 61.100
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
01M9241

RoHS

Each
1+$ 103.190
5+$ 98.820
10+$ 94.450
50+$ 91.410
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 30WI Series
01M9240

RoHS

Each
1+$ 99.140
5+$ 95.940
10+$ 94.590
50+$ 91.530
ITE
DIP
4:1
30W
1 Output
5VDC
6A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 30WI Series
13M3073

RoHS

Each
1+$ 99.140
5+$ 95.940
10+$ 94.590
50+$ 91.540
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
-
50.8mm
10V
40V
TEN 30WI Series
93K0407

RoHS

Each
1+$ 73.130
5+$ 69.150
10+$ 65.160
50+$ 57.130
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
24V
-
Fixed
20.3mm
10.7mm
-
31.8mm
9V
40V
THP 3 Series
14AC5296

RoHS

Each
1+$ 69.470
5+$ 65.710
10+$ 61.960
50+$ 54.340
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
83K4082

RoHS

Each
1+$ 126.960
10+$ 122.480
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
10V
40V
PXE30 Series
78Y5845

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
-
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
48AC6189

RoHS

Each
1+$ 237.760
10+$ 218.930
ITE
Quarter Brick
4:1
85W
1 Output
5VDC
17A
-
-
-
2.25kV
-
-
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
HQA85 Series
78Y5844

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
-
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
87X1232

RoHS

Each
7+$ 48.620
14+$ 47.650
35+$ 46.680
ITE
DIP
4:1
8W
1 Output
5VDC
1.6A
-
-
Regulated
1.6kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
40V
-
51R5279

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
83R7219

RoHS

Each
1+$ 72.790
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
83R7220

RoHS

Each
1+$ 72.790
ITE
DIP
4:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
51R5280

RoHS

Each
1+$ 77.730
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
51R5277

RoHS

Each
1+$ 73.160
Medical
DIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
9V
40V
-
83R7215

RoHS

Each
1+$ 73.190
ITE
DIP
4:1
25W
1 Output
3.3V
5.5A
-
-
-
1.5kV
24V
UL
Fixed
40.6mm
9.3mm
Through Hole
50.8mm
10V
40V
-
51R4889

RoHS

Each
1+$ 103.250
ITE
DIP
4:1
30W
1 Output
3.3V
6A
-
-
-
1.5kV
24V
-
Fixed
40.6mm
10.2mm
Through Hole
50.8mm
10V
40V
-
80K0973

RoHS

Each
1+$ 124.910
10+$ 120.430
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
10V
40V
PXE30 Series
69AC4374

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4379

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4387

RoHS

Each
1+$ 445.510
10+$ 427.450
ITE
Quarter Brick
-
120W
1 Output
15V
8A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
69AC4377

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
-
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4393

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
48V
2.5A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
18V
40V
HQA120 Series
1-25 de 54 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER