0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
08AM1752

RoHS

Each
1+$ 21.120
5+$ 21.000
10+$ 20.870
25+$ 20.620
50+$ 20.370
Mais preços...
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
-
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
64X6097

RoHS

Each
10+$ 44.860
25+$ 44.540
50+$ 44.210
100+$ 42.680
250+$ 39.420
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
64X0235

RoHS

Each
10+$ 30.070
25+$ 27.710
50+$ 25.980
100+$ 24.560
250+$ 22.350
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
64X6098

RoHS

Each
10+$ 49.040
25+$ 49.040
50+$ 49.030
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
64X0233

RoHS

Each
10+$ 21.810
25+$ 21.540
50+$ 20.450
100+$ 18.810
250+$ 18.400
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
64X0229

RoHS

Each
10+$ 32.210
25+$ 29.680
50+$ 27.820
100+$ 26.310
250+$ 23.950
Medical
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
24V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
9V
27V
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER