0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

22 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7888

RoHS

Each
1+$ 60.250
5+$ 58.700
10+$ 57.150
25+$ 55.090
100+$ 51.990
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
29X2263

RoHS

Each
1+$ 151.600
5+$ 147.640
10+$ 143.680
25+$ 138.400
100+$ 130.480
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
110V
-
Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
55V
176V
-
47X2694

RoHS

Each
1+$ 130.380
5+$ 127.010
10+$ 123.640
25+$ 119.160
100+$ 112.420
Railway
DIP
3:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
1.5kV
110V
-
Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
55V
176V
-
98Y6351

RoHS

Each
1+$ 50.350
5+$ 49.040
10+$ 47.720
50+$ 45.970
100+$ 43.330
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
-
10.16mm
31.75mm
42V
176V
RDD Series
78AC7889

RoHS

Each
1+$ 60.250
5+$ 58.700
10+$ 57.150
25+$ 55.090
100+$ 51.990
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
70Y5421

RoHS

Each
1+$ 50.260
5+$ 48.950
10+$ 47.630
25+$ 45.880
100+$ 43.260
Railway
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5418

RoHS

Each
1+$ 54.120
5+$ 52.700
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5422

RoHS

Each
1+$ 49.270
5+$ 47.990
10+$ 46.700
25+$ 44.980
100+$ 42.410
Railway
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5419

RoHS

Each
1+$ 50.260
5+$ 48.950
10+$ 47.630
25+$ 45.880
100+$ 43.260
Railway
DIP
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5416

RoHS

Each
1+$ 54.120
5+$ 52.700
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5417

RoHS

Each
1+$ 54.120
5+$ 52.700
10+$ 51.290
25+$ 49.410
100+$ 46.580
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
78AC7890

RoHS

Each
1+$ 60.250
5+$ 58.700
10+$ 57.150
25+$ 55.090
100+$ 51.990
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7891

RoHS

Each
1+$ 60.250
5+$ 58.700
10+$ 57.150
25+$ 55.090
100+$ 51.990
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7887

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7886

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7885

RoHS

Each
1+$ 61.560
5+$ 59.970
10+$ 58.390
25+$ 56.280
100+$ 53.120
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
28AK3681

RoHS

Each
1+$ 32.960
100+$ 29.660
200+$ 27.580
500+$ 25.930
1000+$ 24.630
-
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK0553

RoHS

Each
1+$ 57.700
100+$ 51.920
200+$ 48.290
500+$ 45.380
1000+$ 43.100
Railway
DIP
-
20W
1 Output
5V
4A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0556

RoHS

Each
1+$ 57.700
100+$ 51.920
200+$ 48.290
500+$ 45.380
1000+$ 43.100
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0555

RoHS

Each
1+$ 57.700
100+$ 51.920
200+$ 48.290
500+$ 45.380
1000+$ 43.100
Railway
DIP
-
20W
1 Output
12V
1.67A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK3680

RoHS

Each
1+$ 32.960
100+$ 29.660
200+$ 27.580
500+$ 25.930
1000+$ 24.630
-
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK3682

RoHS

Each
1+$ 32.960
100+$ 29.660
200+$ 27.580
500+$ 25.930
1000+$ 24.630
-
DIP
4:1
8W
1 Output
12V
665mA
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
1-22 de 22 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER