0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

41 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24T8882

RoHS

Each
1+$ 63.000
10+$ 61.100
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
59AC8040

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 69.750
5+$ 67.540
10+$ 66.610
25+$ 65.670
50+$ 64.720
Mais preços...
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.91mm
-
58.4mm
18V
75V
UWE Series
23R7769

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
-
15W
1 Output
5V
3A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
94T6803

RoHS

Each
126+$ 66.240
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
-
Fixed
22.9mm
9.91mm
Through Hole
58.4mm
18V
75V
UWE Series
24T8884

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
51P3014

RoHS

Each
126+$ 83.330
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
9.91mm
Through Hole
58.4mm
9V
36V
UWE Series
24T8890

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
24T8895

RoHS

Each
1+$ 79.890
10+$ 77.650
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
23R7755

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
23R7756

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
23R7763

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
23R7786

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
24T8883

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
23R7772

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
23R7783

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
23R7784

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
24T8889

RoHS

Each
1+$ 79.890
10+$ 77.650
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
23R7771

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
-
15W
1 Output
15V
1A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
23R7779

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
23R7757

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
23R7762

RoHS

Each
1+$ 66.180
10+$ 63.940
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
23R7770

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
24T8887

RoHS

Each
1+$ 79.890
10+$ 77.650
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
24T8888

RoHS

Each
1+$ 79.890
10+$ 77.650
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
24T8891

RoHS

Each
1+$ 73.330
10+$ 71.090
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
1-25 de 41 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER