Isolated Through Hole DC / DC Converters :
22 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(20)
Height
=9.8mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(20)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(10)
(12)
No. of Outputs
(22)
Output Voltage - Output 1
(2)
(6)
(5)
(5)
(4)
Output Current - Output 1
(2)
(2)
(2)
(1)
(2)
(3)
(2)
(2)
Output Regulation
(22)
Isolation Voltage
(17)
(3)
(2)
Embalagem
(22)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 6.320 5+$ 6.160 10+$ 5.990 25+$ 5.770 100+$ 5.440 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | - | ||||||
Each | 1+$ 6.320 5+$ 6.160 10+$ 5.990 25+$ 5.770 100+$ 5.440 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 1+$ 6.330 5+$ 6.170 10+$ 6.000 50+$ 5.770 100+$ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$ 6.330 5+$ 6.170 10+$ 6.000 50+$ 5.770 100+$ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$ 9.730 5+$ 9.470 10+$ 9.220 50+$ 8.900 100+$ 8.400 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.900 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$ 12.920 5+$ 11.480 10+$ 9.760 50+$ 8.900 100+$ 8.750 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 3.3V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$ 6.330 5+$ 6.170 10+$ 6.000 50+$ 5.770 100+$ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 25+$ 6.200 100+$ 5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 10.8V | 13.2V | - | ||||||
Each | 25+$ 6.200 100+$ 5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | - | ||||||
Each | 1+$ 6.710 5+$ 6.530 10+$ 6.360 50+$ 6.130 100+$ 5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 25+$ 8.680 100+$ 8.190 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 25+$ 6.200 100+$ 5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
XP POWER | Each | 1+$ 6.330 5+$ 6.170 10+$ 6.000 50+$ 5.770 100+$ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+$ 6.330 5+$ 6.170 10+$ 6.000 50+$ 5.770 100+$ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+$ 20.720 50+$ 18.800 100+$ 17.220 250+$ 16.000 500+$ 14.950 | - | SIP | 1:1 | 1W | 1 Output | 12V | 167mA | Unregulated | 6.4kV | 12V | EN, IEC | Fixed | 12.5mm | Through Hole | 9.8mm | 19.5mm | 10.8V | 13.2V | RxxPxx Series | ||||||
Each | 1+$ 21.780 50+$ 19.760 100+$ 18.110 250+$ 16.820 500+$ 15.720 | - | SIP | 1:1 | 1W | 1 Output | 24V | 167mA | Unregulated | 6.4kV | 24V | EN, IEC | Fixed | 12.5mm | Through Hole | 9.8mm | 19.5mm | 21.6V | 26.4V | RxxP06 Series | ||||||