0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81Y6249

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
5V
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
88M0712

RoHS

Each
1+$ 9.510
5+$ 9.260
10+$ 9.010
25+$ 8.680
100+$ 8.190
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
4.5V
5.5V
-
81Y6293

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
24V
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IK Series
81Y6294

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
24V
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IK Series
81Y6251

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
12V
Fixed
6mm
-
9.65mm
11.68mm
10.8V
13.2V
IE Series
81Y6247

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
81Y6262

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
24V
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IE Series
81Y6256

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
12V
Fixed
6mm
-
9.65mm
11.68mm
10.8V
13.2V
IE Series
81Y6241

RoHS

Each
1+$ 8.440
5+$ 7.490
10+$ 6.350
50+$ 5.770
100+$ 5.680
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
3.3V
Fixed
6mm
-
9.65mm
11.68mm
2.97V
3.63V
IE Series
78AK6120

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
-
SIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
6mm
-
9.65mm
11.68mm
2.97V
3.63V
IE Series
88M0730

RoHS

Each
25+$ 8.680
100+$ 8.190
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
3kV
12V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
10.8V
13.2V
IE Series
81Y6245

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
5V
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
04R8556

RoHS

Each
25+$ 5.770
100+$ 5.440
ITE
DIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
24V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
21.6V
26.4V
-
88M0742

RoHS

Each
25+$ 8.680
100+$ 8.190
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
3kV
24V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
21.6V
26.4V
-
88M0725

RoHS

Each
25+$ 5.770
100+$ 5.440
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
12V
Fixed
6mm
Through Hole
9.65mm
11.68mm
10.8V
13.2V
-
04R8545

RoHS

Each
25+$ 8.510
100+$ 8.030
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
3kV
3.3V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
2.97V
3.63V
IE Series
88M0718

RoHS

Each
25+$ 8.680
100+$ 8.190
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
3kV
5V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
4.5V
5.5V
IE Series
88M0737

RoHS

Each
25+$ 5.770
100+$ 5.440
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
24V
Fixed
6mm
Through Hole
9.65mm
11.68mm
21.6V
26.4V
-
04R8546

RoHS

Each
25+$ 8.680
100+$ 8.190
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
3.3V
Fixed
6.1mm
Through Hole
9.65mm
11.68mm
2.97V
3.63V
-
29X3744

RoHS

Each
25+$ 5.770
100+$ 5.440
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
3.3V
Fixed
6mm
Through Hole
9.65mm
11.68mm
2.97V
3.63V
IE Series
81Y6297

RoHS

Each
1+$ 6.710
5+$ 6.530
10+$ 6.360
50+$ 6.130
100+$ 5.770
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
24V
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IK Series
81Y6239

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
6mm
-
9.65mm
11.68mm
2.97V
3.63V
IE Series
81Y6258

RoHS

Each
1+$ 6.330
5+$ 6.170
10+$ 6.000
50+$ 5.770
100+$ 5.450
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
Unregulated
1kV
24V
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IE Series
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER