0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AJ2307

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 66.850
5+$ 65.420
10+$ 62.740
25+$ 59.750
50+$ 57.760
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
87K5247

RoHS

Each
84+$ 76.150
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
87K5279

RoHS

Each
84+$ 80.470
ITE
Eighth Brick
2:1
60W
1 Output
5V
12A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
ULE Series
87K5267

RoHS

Each
84+$ 72.460
ITE
Eighth Brick
2:1
66W
1 Output
3.3V
20A
-
2kV
24V
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
68AJ2309

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 69.750
5+$ 68.250
10+$ 65.470
25+$ 62.340
50+$ 60.260
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER