0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11R6493

RoHS

Data e lote

Each
1+$ 66.110
5+$ 63.990
10+$ 63.090
25+$ 61.930
50+$ 61.180
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
65R4689

RoHS

Data e lote

Each
1+$ 49.890
5+$ 48.290
10+$ 47.610
25+$ 46.740
50+$ 46.140
Mais preços...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
9V
36V
-
68AJ1507

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 50.460
5+$ 48.860
10+$ 48.180
25+$ 47.310
50+$ 46.710
Mais preços...
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
2kV
24V
-
Fixed
24.4mm
8.9mm
-
27.9mm
9V
36V
BEI Series
10R4595

RoHS

Each
168+$ 58.960
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
65R4691

RoHS

Each
90+$ 56.830
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
2.25kV
48V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
18V
75V
-
78T5872

RoHS

Each
98+$ 43.290
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
-
78T5881

RoHS

Each
200+$ 44.130
ITE
Thirty Second Brick
2:1
25W
1 Output
5V
5A
-
-
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
ULT Series
78T5870

RoHS

Each
196+$ 33.620
-
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
-
78T5876

RoHS

Each
98+$ 43.290
ITE
Thirty Second Brick
2:1
24.75W
1 Output
3.3V
7.5A
-
-
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
ULT Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER