0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
88K0829

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
120W
1 Output
3.3V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0715

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
120W
1 Output
5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0800

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
120W
1 Output
12V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
-
88K0718

RoHS

Each
100+$ 63.410
250+$ 62.560
-
Eighth Brick
66W
1 Output
3.3V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0712

RoHS

Each
100+$ 63.410
250+$ 62.560
-
Eighth Brick
66W
1 Output
5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0798

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
120W
1 Output
12V
10A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
-
88K0827

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
120W
1 Output
3.3V
30A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0806

RoHS

Each
100+$ 66.570
250+$ 65.690
-
Eighth Brick
120W
1 Output
5V
20A
-
1.5kV
-
UL
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
-
88K0706

RoHS

Each
100+$ 63.410
250+$ 62.560
-
Eighth Brick
66W
1 Output
12V
4A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0709

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
120W
1 Output
12V
10A
-
1.5kV
-
UL
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
-
88K0711

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
120W
1 Output
12V
10A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0733

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
120W
1 Output
3.3V
30A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
88K0717

RoHS

Each
100+$ 73.980
250+$ 73.000
-
Eighth Brick
120W
1 Output
5V
20A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.2mm
58.4mm
36V
75V
AEO/ALO40 Series
27AK8617

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
DIP
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
24V
-
Fixed
10.16mm
-
8.2mm
12.7mm
21.6V
26.4V
AM1PS-JZ Series
27AK8605

RoHS

Each
1+$ 3.540
100+$ 3.170
200+$ 2.940
500+$ 2.760
1000+$ 2.620
ITE
DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
-
Fixed
10.16mm
-
8.2mm
12.7mm
10.8V
13.2V
AM1PS-JZ Series
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER