0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 8.960
5+$ 8.660
10+$ 8.530
25+$ 8.440
50+$ 8.340
Mais preços...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
5.95mm
-
7.55mm
16.55mm
4.5V
5.5V
NKA Series
61K3029

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
61K3013

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
4.5V
5.5V
-
61K3031

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
5.95mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
61K3025

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
61K3019

RoHS

Data e lote

Each
25+$ 8.730
50+$ 8.550
100+$ 8.190
250+$ 7.740
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
4.5V
5.5V
-
61K3027

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
12V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
61K3023

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
5.95mm
Through Hole
7.55mm
19.5mm
4.5V
5.5V
-
61K3009

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
3.3V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
2.97V
3.63V
-
61K3016

RoHS

Each
25+$ 8.730
50+$ 8.550
100+$ 8.190
250+$ 7.740
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
4.5V
5.5V
-
61K3005

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
3.3V
Fixed
5.95mm
Through Hole
7.55mm
19.5mm
2.97V
3.63V
NKA Series
61K3011

RoHS

Each
25+$ 8.780
50+$ 8.680
100+$ 8.560
250+$ 8.440
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
3.3V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
2.97V
3.63V
-
61K3030

RoHS

Each
25+$ 8.710
50+$ 8.590
100+$ 8.470
250+$ 8.310
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER