0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2344

RoHS

Each
1+$ 10.960
5+$ 10.680
10+$ 10.370
50+$ 9.990
100+$ 9.400
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
38K2352

RoHS

Each
1+$ 15.330
5+$ 13.560
10+$ 11.430
50+$ 10.370
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2360

RoHS

Each
1+$ 15.330
5+$ 13.570
10+$ 11.430
50+$ 10.380
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2342

RoHS

Each
1+$ 9.490
5+$ 9.260
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
81Y6265

RoHS

Each
1+$ 9.280
5+$ 9.030
10+$ 8.780
50+$ 8.450
100+$ 7.950
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
-
10.16mm
4.5V
5.5V
IH Series
38K2354

RoHS

Each
1+$ 15.330
5+$ 13.570
10+$ 11.430
50+$ 10.380
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
04R8586

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
IH Series
04R8584

RoHS

Each
1+$ 10.960
5+$ 10.670
10+$ 10.390
25+$ 10.000
100+$ 9.430
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8578

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
1+$ 10.960
5+$ 10.670
10+$ 10.390
25+$ 10.000
100+$ 9.430
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
04R8596

RoHS

Each
1+$ 11.170
5+$ 10.880
10+$ 10.580
25+$ 10.190
100+$ 9.610
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
38K2356

RoHS

Each
1+$ 15.330
5+$ 13.560
10+$ 11.430
50+$ 10.370
100+$ 10.190
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2346

RoHS

Each
1+$ 8.930
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2358

RoHS

Each
1+$ 10.960
5+$ 10.680
10+$ 10.370
50+$ 9.990
100+$ 9.400
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER