0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$ 75.520
5+$ 72.950
10+$ 72.080
25+$ 70.490
50+$ 69.460
Mais preços...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
2.25kV
72V
Fixed, Adjustable
36.75mm
15mm
58.42mm
16.8V
137.5V
QB Series
70AC7201

RoHS

Each
1+$ 111.490
5+$ 109.710
10+$ 109.050
25+$ 108.910
50+$ 108.900
Mais preços...
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
-
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
62AK2188

RoHS

Each
9+$ 104.200
18+$ 102.120
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2192

RoHS

Each
9+$ 99.220
18+$ 97.240
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2193

RoHS

Each
9+$ 90.450
18+$ 88.640
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
62AK2189

RoHS

Each
9+$ 103.150
18+$ 101.090
ITE & Railway
DIP
-
40W
2 Output
12V
1.666A
-12V
-1.666A
Regulated
3kV
110V
Fixed
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER