0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

332 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49X9900

RoHS

Each
1+$ 10.060
5+$ 9.840
10+$ 9.610
50+$ 9.310
100+$ 9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
14AC5328

RoHS

Each
1+$ 100.260
5+$ 98.210
10+$ 96.150
50+$ 93.730
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
36V
TEN 50WI Series
27AK6969

RoHS

Each
1+$ 11.020
100+$ 9.930
200+$ 9.220
500+$ 8.660
1000+$ 8.230
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
AM1A-Z Series
78Y4520

RoHS

Each
1+$ 96.870
5+$ 94.370
10+$ 91.870
25+$ 88.540
100+$ 83.540
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
54X5251

RoHS

Each
1+$ 12.960
5+$ 12.610
10+$ 12.290
50+$ 11.830
100+$ 11.150
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
ITW Series
74AC2129

RoHS

Each
1+$ 11.250
5+$ 11.190
10+$ 11.120
50+$ 10.760
100+$ 10.680
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
74AC2130

RoHS

Each
1+$ 11.250
5+$ 11.190
10+$ 11.120
50+$ 10.760
100+$ 10.610
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
7.62mm
11mm
-
17mm
36V
75V
TMR 1 Series
47AC2160

RoHS

Each
1+$ 22.770
5+$ 22.560
10+$ 22.330
50+$ 21.120
100+$ 19.620
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.7mm
11mm
-
11.9mm
18V
36V
TRN 3 Series
47AC2064

RoHS

Each
1+$ 11.920
5+$ 11.570
10+$ 11.250
50+$ 10.870
100+$ 10.720
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
49X9898

RoHS

Each
1+$ 11.250
5+$ 11.190
10+$ 11.120
50+$ 10.980
100+$ 10.800
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
49X9916

RoHS

Each
1+$ 11.250
5+$ 11.200
10+$ 11.140
50+$ 10.960
100+$ 10.760
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
54X5248

RoHS

Each
1+$ 11.770
5+$ 11.470
10+$ 11.170
50+$ 10.760
100+$ 10.140
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
ITW Series
54X5255

RoHS

Each
1+$ 11.770
5+$ 11.470
10+$ 11.170
50+$ 10.760
100+$ 10.140
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
ITW Series
49X9906

RoHS

Each
1+$ 11.450
5+$ 11.390
10+$ 11.310
50+$ 10.940
100+$ 10.930
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
54X5243

RoHS

Each
1+$ 11.770
5+$ 11.470
10+$ 11.170
50+$ 10.760
100+$ 10.140
ITE
SIP
2:1
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
ITW Series
63W4231

RoHS

Each
1+$ 110.460
5+$ 105.470
10+$ 100.490
50+$ 88.280
ITE
DIP
2:1
50W
1 Output
12V
4.17A
-
-
-
1.5kV
12V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
18V
TEN 50 Series
49X9912

RoHS

Each
1+$ 12.900
5+$ 12.470
10+$ 12.300
50+$ 11.910
100+$ 11.730
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
54X5250

RoHS

Each
1+$ 11.770
5+$ 11.470
10+$ 11.170
50+$ 10.760
100+$ 10.140
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
ITW Series
63W4234

RoHS

Each
1+$ 108.510
5+$ 103.940
10+$ 99.380
50+$ 96.180
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
TEN 50 Series
49X9914

RoHS

Each
1+$ 11.450
5+$ 11.390
10+$ 11.310
50+$ 10.940
100+$ 10.800
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
49X9918

RoHS

Each
1+$ 12.460
5+$ 12.280
10+$ 12.100
50+$ 11.590
100+$ 10.740
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
49X9910

RoHS

Each
1+$ 12.460
5+$ 12.340
10+$ 12.220
50+$ 11.720
100+$ 10.740
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
49X9920

RoHS

Each
1+$ 12.460
5+$ 12.340
10+$ 12.220
50+$ 11.720
100+$ 10.740
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
47AC2098

RoHS

Each
1+$ 11.920
5+$ 11.510
10+$ 11.120
50+$ 10.670
100+$ 9.780
ITE
SIP
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
24V
-
Fixed
7.7mm
11mm
-
11.9mm
18V
36V
TRN 1 Series
74AC2124

RoHS

Each
1+$ 11.250
5+$ 11.240
10+$ 11.230
50+$ 11.020
100+$ 10.840
ITE
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
1-25 de 332 itens
de 14 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER