Isolated Through Hole DC / DC Converters :
82 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(12)
(10)
(3)
(3)
(21)
(26)
(7)
Height
=10.5mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(37)
(40)
(2)
(1)
DC / DC Converter Type
(82)
Input Ratio
(15)
(27)
(15)
Output Power Max
(26)
(3)
(12)
(9)
(12)
(7)
(2)
(1)
No. of Outputs
(54)
(28)
Output Voltage - Output 1
(4)
(18)
(35)
(20)
(5)
Output Current - Output 1
(5)
(8)
(6)
(10)
(2)
(1)
(4)
(1)
Output Voltage - Output 2
(12)
(15)
(1)
Output Current - Output 2
(5)
(7)
(3)
(5)
(2)
(1)
(3)
(1)
Embalagem
(82)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 39.180 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$ 39.180 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$ 36.890 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$ 36.890 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$ 36.890 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$ 39.180 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | ||||||
Each | 1+$ 36.890 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$ 39.180 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$ 36.890 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series | ||||||
Each | 1+$ 39.180 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 5V | CAN, CSA, EN, IEC, UL | Fixed | 20.3mm | Through Hole | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | ||||||
Each | 1+$ 35.200 5+$ 34.290 10+$ 33.380 25+$ 32.170 100+$ 30.350 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 13.7mm | Through Hole | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series | ||||||
TRACO POWER | Each | 1+$ 56.100 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 12V | - | Fixed | 20.3mm | - | 10.5mm | 31.8mm | 9V | 18V | THB 3 Series | |||||
85AK2235 RoHS | Each | 1+$ 86.610 5+$ 83.570 10+$ 82.040 | ITE | DIP | - | 99W | 1 Output | 3.3V | 30A | - | - | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2306 RoHS | Each | 1+$ 204.760 5+$ 193.840 10+$ 188.390 | ITE | DIP | - | 702W | 1 Output | 12V | 58.5A | - | - | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 10.5mm | 58.4mm | 36V | 76V | CHS700 Series | |||||
85AK2221 RoHS | Each | 1+$ 81.390 5+$ 78.550 10+$ 77.130 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2231 RoHS | COSEL | Each | 1+$ 105.970 5+$ 96.800 10+$ 95.470 25+$ 93.290 50+$ 88.920 Mais preços... | ITE | DIP | - | 120W | 1 Output | 15V | 8A | - | - | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+$ 86.610 5+$ 83.560 10+$ 82.040 | ITE | DIP | - | 120W | 1 Output | 12V | 10A | - | - | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 10+$ 24.830 25+$ 24.570 50+$ 24.050 100+$ 23.010 250+$ 21.710 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10.5mm | 32mm | 9V | 36V | NCS6 Series | ||||||
Each | 1+$ 35.500 25+$ 32.530 50+$ 30.220 100+$ 29.230 250+$ 28.240 | ITE | DIP | - | 8W | 1 Output | 12V | 666mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 20V | 60V | REC8E Series | ||||||
Each | 1+$ 33.180 25+$ 30.400 50+$ 28.240 100+$ 27.320 250+$ 26.390 | ITE | DIP | - | 8W | 1 Output | 12V | 666mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 9V | 18V | REC8E Series | ||||||
Each | 1+$ 34.830 25+$ 31.920 50+$ 29.650 100+$ 28.680 250+$ 27.710 | ITE | DIP | - | 8W | 1 Output | 15V | 533mA | - | - | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 18V | 36V | REC8E Series | ||||||
Each | 10+$ 33.380 25+$ 32.170 100+$ 30.350 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 13.7mm | Through Hole | 10.5mm | 23.8mm | 18V | 75V | JTR10 Series | ||||||
Each | 1+$ 34.830 25+$ 31.920 50+$ 29.650 100+$ 28.680 250+$ 27.710 | ITE | DIP | - | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 9V | 18V | REC8E Series | ||||||
Each | 1+$ 34.830 25+$ 31.920 50+$ 29.650 100+$ 28.680 250+$ 27.710 | ITE | DIP | - | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | - | - | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 9V | 18V | REC8E Series | ||||||
Each | 1+$ 36.600 25+$ 33.530 50+$ 31.150 100+$ 30.130 250+$ 29.110 | ITE | DIP | - | 8W | 2 Output | 12V | 333mA | -12V | 333mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.5mm | 25.4mm | 18V | 36V | REC8E Series | ||||||