0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

1,267 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
26M8306

RoHS

Each
1+$ 62.350
10+$ 59.490
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
38K2306

RoHS

Each
1+$ 5.760
5+$ 5.600
10+$ 5.450
50+$ 5.250
100+$ 4.940
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
38K2364

RoHS

Each
1+$ 11.120
5+$ 10.830
10+$ 10.530
50+$ 10.140
100+$ 9.550
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
73J2099

RoHS

Each
1+$ 70.810
10+$ 67.450
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
35R0775

RoHS

Each
1+$ 35.290
5+$ 34.400
10+$ 33.510
50+$ 32.330
100+$ 30.690
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
93T1534

RoHS

Each
1+$ 14.280
5+$ 13.900
10+$ 13.520
25+$ 13.010
50+$ 13.000
Mais preços...
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
27AJ4914

RoHS

Each
1+$ 73.810
ITE
DIP
2:1
20W
-
2 Output
15V
667mA
-15V
-
-667mA
-
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
62K2811

RoHS

Data e lote

Each
1+$ 11.890
5+$ 11.510
10+$ 11.350
25+$ 11.170
50+$ 10.990
Mais preços...
ITE
SIP
1:1
750mW
-
1 Output
5V
150mA
-
-
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
44Y5586

RoHS

Each
1+$ 16.290
5+$ 15.870
10+$ 15.460
25+$ 14.900
100+$ 14.080
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.5kV
12V
-
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
9V
18V
-
44Y5596

RoHS

Each
1+$ 15.050
5+$ 14.660
10+$ 14.280
25+$ 13.770
100+$ 13.010
ITE
DIP
2:1
3W
-
1 Output
24V
125mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
85Y2897

RoHS

Each
1+$ 35.980
5+$ 35.060
10+$ 34.140
25+$ 32.910
100+$ 31.060
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
28AK2671

RoHS

Each
1+$ 14.270
100+$ 12.840
200+$ 11.940
500+$ 11.230
1000+$ 10.650
-
DIP
2:1
5W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
28AK1944

RoHS

Each
1+$ 16.730
100+$ 15.050
200+$ 13.990
500+$ 13.150
1000+$ 12.480
-
DIP
4:1
3W
-
2 Output
12V
125mA
-12V
-
-125mA
-
-
3.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
21AM1573

RoHS

Each
1+$ 1.620
100+$ 1.450
200+$ 1.340
500+$ 1.240
1000+$ 1.190
ITE & Industrial
SIP-7, Module
-
1W
-
1 Output
12V
84mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1564

RoHS

Each
1+$ 1.810
100+$ 1.620
200+$ 1.490
500+$ 1.400
1000+$ 1.320
ITE & Industrial
SIP-7, Module
-
1W
-
2 Output
5V
100mA
-5V
-
-100mA
-
Unregulated
1.5kV
24V
-
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
88M0698

RoHS

Each
1+$ 6.820
5+$ 6.640
10+$ 6.460
25+$ 6.230
100+$ 5.870
ITE
SIP
1:1
1W
-
2 Output
5V
100mA
-5V
-
100mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
-
88M0707

RoHS

Each
1+$ 6.820
5+$ 6.640
10+$ 6.460
25+$ 6.230
100+$ 5.870
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
21.6V
26.4V
-
24T5318

RoHS

Each
1+$ 32.030
5+$ 31.210
10+$ 30.400
25+$ 29.310
100+$ 27.690
ITE
DIP
4:1
10W
-
1 Output
3.3V
2.7A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
85Y2863

RoHS

Data e lote

Each
1+$ 31.600
5+$ 30.780
10+$ 29.960
25+$ 28.880
100+$ 27.240
ITE
DIP
2:1
10W
-
1 Output
3.3V
2.5A
-
-
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JSM10 Series
85Y2867

RoHS

Each
1+$ 47.590
5+$ 46.370
10+$ 45.150
25+$ 43.530
100+$ 41.090
ITE
DIP
2:1
25W
-
1 Output
12V
2.09A
-
-
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
18V
JSM25 Series
44Y5674

RoHS

Each
1+$ 16.850
5+$ 16.420
10+$ 15.990
25+$ 15.420
100+$ 14.560
ITE
DIP
4:1
3W
-
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
85Y2875

RoHS

Each
1+$ 47.590
5+$ 46.370
10+$ 45.150
25+$ 43.530
100+$ 41.090
ITE
DIP
2:1
25W
-
1 Output
3.3V
6A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
27AJ4904

RoHS

Each
1+$ 57.670
5+$ 53.470
10+$ 49.270
ITE
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
-
333mA
-
-
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
PXD10 Series
55AH0127

RoHS

Each
1+$ 30.460
ITE
DIP
4:1
15W
-
2 Output
12V
625mA
-12V
-
625mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
THL 15WI
55AH0131

RoHS

Each
1+$ 28.900
ITE
DIP
4:1
15W
-
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
THL 15WI
1-25 de 1267 itens
de 51 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER