0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

45 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AJ8237

RoHS

Each
4+$ 188.620
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8239

RoHS

Each
4+$ 180.490
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
78Y5845

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
48AC6189

RoHS

Each
1+$ 237.760
10+$ 218.930
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2.25kV
-
-
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
HQA85 Series
78Y5844

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
4:1
118W
1 Output
28V
4.2A
-
2.25kV
-
CE, CSA, UL
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
-
69AC4374

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4379

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4357

RoHS

Each
1+$ 143.020
10+$ 137.480
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
-
1.5kV
24V
-
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4387

RoHS

Each
1+$ 445.510
10+$ 427.450
ITE
Quarter Brick
-
120W
1 Output
15V
8A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
69AC4377

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
54AC6734

RoHS

Each
5+$ 276.170
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA200H-RUW Series
69AC4393

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
48V
2.5A
-
2.25kV
48V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
18V
40V
HQA120 Series
69AC4369

RoHS

Each
1+$ 143.020
10+$ 137.480
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
-
1.5kV
24V
-
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
18V
36V
GQA120 Series
69AC4381

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
28V
3A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4373

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
5V
17A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4375

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4392

RoHS

Each
1+$ 445.510
10+$ 427.450
ITE
Quarter Brick
-
120W
1 Output
48V
2.5A
-
2.25kV
48V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
18V
40V
HQA120 Series
69AC4366

RoHS

Each
1+$ 143.020
10+$ 137.480
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
-
1.5kV
24V
-
Fixed, Adjustable
39.5mm
12.7mm
Through Hole
60.6mm
9V
36V
GQA120 Series
69AC4385

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
12V
10A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
69AC4378

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
24V
3.5A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4384

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
12V
10A
-
2.25kV
28V
-
Fixed, Adjustable
39.52mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
69AC4376

RoHS

Each
1+$ 238.980
10+$ 220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
15V
5.7A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
69AC4388

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
15V
8A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
54AC6735

RoHS

Each
5+$ 270.760
Railway
Half Brick
8:1
200W
1 Output
48V
4.2A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
13mm
Through Hole
60.6mm
16.5V
140V
RPA200H-RUW Series
69AC4389

RoHS

Each
1+$ 337.990
10+$ 324.230
ITE
Quarter Brick
-
120W
1 Output
24V
5A
-
2.25kV
28V
-
Fixed, Adjustable
39.52mm
12.7mm
-
60.6mm
9V
40V
HQA120 Series
1-25 de 45 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER