0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48Y0151

RoHS

Each
1+$ 142.800
10+$ 134.880
ITE
Quarter Brick, DIP
2:1
75W
1 Output
15V
5A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0150

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick, DIP
2:1
151.2W
1 Output
28V
5.4A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5811

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
2:1
50.4W
1 Output
12V
4.2A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5816

RoHS

Each
1+$ 142.800
10+$ 134.880
-
Quarter Brick
-
76.8W
1 Output
24V
3.2A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5804

RoHS

Each
1+$ 157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2764

RoHS

Each
1+$ 211.870
10+$ 208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5806

RoHS

Each
1+$ 157.530
ITE
Quarter Brick
2:1
100.8W
1 Output
48V
2.1A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5807

RoHS

Each
1+$ 157.530
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0148

RoHS

Each
1+$ 154.220
ITE
Quarter Brick, DIP
2:1
66W
1 Output
3.3V
20A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5810

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick
2:1
153.6W
1 Output
48V
3.2A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5805

RoHS

Each
1+$ 157.530
-
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5817

RoHS

Each
1+$ 142.800
10+$ 134.880
ITE
Quarter Brick
2:1
76.8W
1 Output
48V
1.6A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23AH2765

RoHS

Each
1+$ 211.870
10+$ 208.320
ITE
Half Brick
2:1
300W
1 Output
5V
60A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5812

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
48Y0149

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick, DIP
2:1
150W
1 Output
15V
10A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
48Y0153

RoHS

Each
1+$ 142.800
10+$ 134.880
ITE
Quarter Brick, DIP
2:1
49.5W
1 Output
3.3V
15A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5818

RoHS

Each
1+$ 142.800
10+$ 134.880
-
Quarter Brick
-
75W
1 Output
5V
15A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
48Y0152

RoHS

Each
1+$ 142.800
10+$ 134.880
ITE
Quarter Brick, DIP
2:1
75.6W
1 Output
28V
2.7A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5814

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
2:1
50W
1 Output
5V
10A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
23X5815

RoHS

Each
1+$ 142.800
10+$ 134.880
-
Quarter Brick
-
75.6W
1 Output
12V
6.3A
-
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
PH-A Series
23X5813

RoHS

Each
1+$ 126.330
10+$ 126.190
ITE
Quarter Brick
2:1
52.8W
1 Output
48V
1.1A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
83X7640

RoHS

Each
1+$ 273.250
10+$ 256.260
25+$ 248.410
50+$ 240.570
100+$ 231.420
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
23X5809

RoHS

Each
1+$ 223.590
10+$ 203.650
25+$ 198.110
50+$ 193.680
ITE
Quarter Brick
2:1
151.2W
1 Output
24V
6.3A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
83X7643

RoHS

Each
1+$ 229.650
10+$ 215.300
25+$ 203.000
50+$ 196.840
100+$ 190.690
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
Fixed, Adjustable
37.2mm
12.7mm
-
58.3mm
200V
425V
PH-A Series
23X5808

RoHS

Each
1+$ 186.250
10+$ 174.080
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
-
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER