0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64AK7112

RoHS

Each
1+$ 119.760
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
85AJ5192

RoHS

Each
1+$ 84.670
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5193

RoHS

Each
1+$ 84.670
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
64AK7108

RoHS

Each
1+$ 121.390
5+$ 119.340
10+$ 117.290
ITE & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
64AK7111

RoHS

Data e lote

Each
1+$ 117.150
5+$ 115.170
10+$ 113.180
50+$ 111.190
ITE & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
64AK7114

RoHS

Each
1+$ 109.780
5+$ 107.960
10+$ 106.140
ITE & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER