Isolated Through Hole DC / DC Converters :
308 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(36)
(56)
(10)
(107)
(99)
Depth
=14mm
1
(30)
(10)
(2)
(5)
(2)
(2)
(5)
(16)
Power Supply Applications
(274)
DC / DC Converter Type
(298)
(10)
Input Ratio
(10)
(266)
(32)
Output Power Max
(162)
(146)
No. of Outputs
(179)
(129)
Output Voltage - Output 1
(39)
(88)
(1)
(94)
(86)
Output Current - Output 1
(22)
(21)
(21)
(24)
(1)
(22)
(25)
(42)
Output Voltage - Output 2
(43)
(45)
(41)
Output Current - Output 2
(22)
(21)
(21)
(24)
(22)
(19)
Embalagem
(308)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+$ 21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$ 17.310 5+$ 16.870 10+$ 16.420 25+$ 15.830 100+$ 14.940 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$ 24.110 5+$ 23.480 10+$ 22.860 25+$ 22.020 100+$ 20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$ 26.400 5+$ 25.720 10+$ 25.040 25+$ 24.130 100+$ 22.760 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$ 14.390 5+$ 14.020 10+$ 13.660 25+$ 13.180 100+$ 12.450 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$ 24.110 5+$ 23.480 10+$ 22.860 25+$ 22.020 100+$ 20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+$ 14.950 5+$ 14.580 10+$ 14.200 25+$ 13.690 100+$ 12.940 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$ 23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$ 6.500 5+$ 6.400 10+$ 6.320 25+$ 6.100 50+$ 6.010 Mais preços... | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10mm | Through Hole | 14mm | 4.5V | 5.5V | CRL2 Series | ||||||
Each | 1+$ 19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$ 21.780 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$ 19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$ 23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$ 23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$ 23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$ 21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$ 21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$ 19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$ 19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$ 21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||