0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

66 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
45Y2577

RoHS

Each
1+$ 53.960
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
63X9821

RoHS

Each
10+$ 22.700
25+$ 20.380
50+$ 19.110
100+$ 18.070
250+$ 17.030
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
12V
IEC 60601
Fixed
21.8mm
Through Hole
11.1mm
9.2mm
9V
18V
64X0212

RoHS

Each
10+$ 17.080
25+$ 16.690
50+$ 16.100
100+$ 15.980
250+$ 15.840
Medical
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
12V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
18V
64X0235

RoHS

Each
10+$ 30.070
25+$ 27.710
50+$ 25.980
100+$ 24.560
250+$ 22.350
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
63X9840

RoHS

Each
10+$ 23.330
25+$ 20.950
50+$ 19.640
100+$ 18.570
250+$ 17.500
Medical
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
2kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
63X9887

RoHS

Each
10+$ 21.210
25+$ 19.050
50+$ 17.860
100+$ 16.880
250+$ 15.910
Medical
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
63X9844

RoHS

Each
10+$ 26.860
25+$ 24.750
50+$ 23.200
100+$ 21.940
250+$ 19.970
Medical
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
36V
63X9015

RoHS

Each
25+$ 9.520
50+$ 9.360
100+$ 9.000
250+$ 8.670
Medical
SIP
1:1
2W
1 Output
15V
132mA
-
-
Unregulated
3kV
5V
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
64X3213

RoHS

Each
25+$ 15.120
50+$ 14.650
100+$ 13.230
250+$ 13.050
-
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
6.4kV
5V
IEC 60601
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
63X9842

RoHS

Each
10+$ 23.270
25+$ 21.440
50+$ 20.100
100+$ 19.000
250+$ 17.300
Medical
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
36V
64X3176

RoHS

Each
25+$ 13.250
50+$ 13.210
100+$ 13.180
250+$ 13.140
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6.4kV
5V
IEC 60601
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
45Y2567

RoHS

Each
1+$ 47.100
Medical
DIP
2:1
3W
1 Output
3.3V
1A
-
-
-
5kV
5V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
64X3171

RoHS

Each
25+$ 15.490
50+$ 15.010
100+$ 13.560
250+$ 13.360
-
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6.4kV
5V
IEC 60601
Fixed
-
Through Hole
-
-
4.5V
5.5V
64X0233

RoHS

Each
10+$ 21.810
25+$ 21.540
50+$ 20.450
100+$ 18.810
250+$ 18.400
Medical
SIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
27V
63X9665

RoHS

Each
25+$ 14.220
50+$ 13.340
100+$ 12.610
250+$ 11.880
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
45Y2589

RoHS

Each
1+$ 56.790
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
64X0206

RoHS

Each
10+$ 19.840
25+$ 17.820
50+$ 16.700
100+$ 15.790
250+$ 14.880
Medical
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
12V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
9V
18V
72Y0052

RoHS

Each
25+$ 11.550
50+$ 10.830
100+$ 10.240
250+$ 9.650
-
SIP
-
2W
1 Output
12V
168mA
-
-
-
-
-
IEC 60601
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
63X1027

RoHS

Each
10+$ 22.710
25+$ 21.820
50+$ 20.910
100+$ 20.800
250+$ 20.670
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
5V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
32mm
4.5V
9V
63X9861

RoHS

Each
10+$ 27.360
25+$ 25.210
50+$ 23.630
100+$ 22.340
250+$ 20.340
Medical
SIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
2kV
24V
IEC 60601
Fixed
-
Through Hole
-
-
9V
36V
45Y2583

RoHS

Each
1+$ 53.960
Medical
DIP
4:1
3W
1 Output
3.3V
1A
-
-
-
5kV
48V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
64X0340

RoHS

Each
10+$ 21.200
25+$ 20.940
50+$ 19.880
100+$ 18.290
250+$ 17.890
Medical
SIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
3kV
48V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
36V
72V
63X5919

RoHS

Each
10+$ 29.840
25+$ 27.500
50+$ 25.780
100+$ 24.370
250+$ 22.180
ITE & Medical
DIP
2:1
5W
1 Output
12V
420mA
-
-
Regulated
4kV
24V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
63X2265

RoHS

Each
10+$ 21.760
25+$ 21.490
50+$ 20.400
100+$ 18.770
250+$ 18.360
-
DIP
-
3W
1 Output
5V
600mA
-
-
-
-
-
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
32mm
9V
36V
64X0182

RoHS

Each
10+$ 17.490
25+$ 16.970
50+$ 16.120
Medical
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
5V
IEC 60601
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
4.5V
9V
1-25 de 66 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER