0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
57AC5682

RoHS

Each
1+$ 151.620
5+$ 147.700
10+$ 143.790
25+$ 138.570
100+$ 130.740
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
RDL100 Series
49AC1707

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1465

RoHS

Each
144+$ 58.110
250+$ 57.640
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
49AC1706

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1703

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
5V
30A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1704

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1456

RoHS

Each
144+$ 49.460
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
26.31mm
Through Hole
12.7mm
36.47mm
18V
75V
IRS Series
49AC1699

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
49AC1698

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
5V
30A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
49AC1701

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
28V
5.4A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
49AC1702

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
24V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
36V
QSC150 Series
49AC1705

RoHS

Each
1+$ 198.630
5+$ 193.500
10+$ 188.370
25+$ 181.540
100+$ 171.280
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
Regulated
2.25kV
48V
EN, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
QSC150 Series
49AC1457

RoHS

Each
144+$ 51.960
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER