0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8654

RoHS

Each
1+$ 408.630
5+$ 398.080
10+$ 387.530
25+$ 373.460
100+$ 352.360
Railway
Full Brick
4:1
600W
1 Output
24V
25A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8653

RoHS

Each
1+$ 408.630
5+$ 398.080
10+$ 387.530
25+$ 373.460
100+$ 352.360
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+$ 408.630
5+$ 398.080
10+$ 387.530
25+$ 373.460
100+$ 352.360
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8656

RoHS

Each
1+$ 408.630
5+$ 398.080
10+$ 387.530
25+$ 373.460
100+$ 352.360
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8651

RoHS

Each
1+$ 276.620
5+$ 269.480
10+$ 262.340
25+$ 252.820
100+$ 238.530
Railway
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RDH300 Series
50AC8649

RoHS

Each
1+$ 276.620
5+$ 269.480
10+$ 262.340
25+$ 252.820
100+$ 238.530
Railway
Half Brick
4:1
300W
1 Output
5V
60A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RDH300 Series
50AC8652

RoHS

Each
1+$ 276.620
5+$ 269.480
10+$ 262.340
25+$ 252.820
100+$ 238.530
Railway
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RDH300 Series
50AC8650

RoHS

Each
1+$ 276.620
5+$ 269.480
10+$ 262.340
25+$ 252.820
100+$ 238.530
Railway
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
3kV
110V
cUL60950-1, EN50155
Fixed
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RDH300 Series
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER