0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11R6493

RoHS

Data e lote

Each
1+$ 66.100
5+$ 63.980
10+$ 63.080
25+$ 61.920
50+$ 61.170
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
44W8925

RoHS

Each
1+$ 45.340
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 10WI Series
82T5498

RoHS

Each
1+$ 44.180
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
47W0298

RoHS

Each
1+$ 45.990
ITE
-
4:1
10W
2 Output
5V
1A
-5V
1A
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
82T5499

RoHS

Each
1+$ 45.990
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
10R4595

RoHS

Each
168+$ 55.110
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
47W0297

RoHS

Each
1+$ 45.340
ITE
-
4:1
10W
2 Output
5V
1A
-5V
1A
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 10WI Series
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER