0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

33 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y4006

RoHS

Each
1+$ 15.410
5+$ 15.010
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4005

RoHS

Data e lote

Each
1+$ 16.270
5+$ 15.850
10+$ 15.430
25+$ 14.870
100+$ 14.030
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4002

RoHS

Data e lote

Each
1+$ 16.590
5+$ 16.170
10+$ 15.740
25+$ 15.170
100+$ 14.310
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4007

RoHS

Data e lote

Each
1+$ 15.410
5+$ 15.010
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4000

RoHS

Data e lote

Each
1+$ 15.410
5+$ 15.010
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
50Y9935

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9938

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
20V
30V
JHL06 Series
98Y3996

RoHS

Each
10+$ 15.740
25+$ 15.170
100+$ 14.310
Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y4004

RoHS

Each
10+$ 15.740
25+$ 15.170
100+$ 14.310
Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
50Y9934

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9940

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
20V
30V
JHL06 Series
50Y9933

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9939

RoHS

Each
10+$ 45.000
25+$ 43.370
100+$ 40.920
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
20V
30V
JHL06 Series
92Y5015

RoHS

Each
1+$ 72.560
25+$ 69.240
50+$ 67.400
100+$ 65.190
250+$ 62.980
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
48V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
36V
75V
ASA6W-M Series
98Y3999

RoHS

Each
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
92Y5013

RoHS

Each
1+$ 72.560
25+$ 69.240
50+$ 67.400
100+$ 65.190
250+$ 62.980
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
9V
18V
ASA6W-M Series
92Y5004

RoHS

Each
1+$ 70.350
25+$ 67.140
50+$ 65.350
100+$ 63.210
250+$ 61.070
Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
9V
18V
ASA6W-M Series
92Y5010

RoHS

Each
1+$ 70.350
25+$ 67.140
50+$ 65.350
100+$ 63.210
250+$ 61.070
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
9V
18V
ASA6W-M Series
92Y5011

RoHS

Each
1+$ 70.350
25+$ 67.140
50+$ 65.350
100+$ 63.210
250+$ 61.070
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
18V
36V
ASA6W-M Series
92Y5006

RoHS

Each
1+$ 70.350
25+$ 67.140
50+$ 65.350
100+$ 63.210
250+$ 61.070
Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
4kV
48V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
36V
75V
ASA6W-M Series
92Y5012

RoHS

Each
1+$ 70.350
25+$ 67.140
50+$ 65.350
100+$ 63.210
250+$ 61.070
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
36V
75V
ASA6W-M Series
98Y4001

RoHS

Each
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
92Y5014

RoHS

Each
1+$ 72.560
25+$ 69.240
50+$ 67.400
100+$ 65.190
250+$ 62.980
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
18V
36V
ASA6W-M Series
92Y5007

RoHS

Each
1+$ 72.560
25+$ 69.240
50+$ 67.400
100+$ 65.190
250+$ 62.980
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
9V
18V
ASA6W-M Series
98Y4008

RoHS

Each
10+$ 14.610
25+$ 14.080
100+$ 13.290
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
1-25 de 33 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER