Isolated Through Hole DC / DC Converters :
27 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
(2)
(19)
Approvals & Standards
=CE, UL
1
(25)
(21)
(29)
(72)
(4)
(12)
(9)
(19)
Power Supply Applications
(24)
DC / DC Converter Type
(22)
(3)
(2)
Input Ratio
(13)
(9)
Output Power Max
(4)
(10)
(5)
(1)
(1)
(3)
(3)
No. of Outputs
(27)
Output Voltage - Output 1
(4)
(7)
(8)
(6)
(2)
Output Current - Output 1
(4)
(5)
(1)
(6)
(4)
(1)
(1)
(1)
Isolation Voltage
(2)
(18)
(1)
Input Voltage DC Nom
(3)
(8)
(8)
(3)
Embalagem
(27)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | - | 15W | 1 Output | 5V | 3A | 1.6kV | - | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+$ 445.410 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 300V | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 116.8mm | 250V | 420V | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+$ 261.350 | - | Half Brick | - | 250W | 1 Output | 12V | 20A | - | - | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 58.4mm | 250V | 420V | |||||
Each | 64+$ 252.880 | ITE | DIP | 2:1 | 250W | 1 Output | 24V | 10A | - | 300V | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 58.4mm | 250V | 420V | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+$ 449.100 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | - | 300V | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 116.8mm | 250V | 420V | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+$ 439.500 | - | Full Brick | - | 600W | 1 Output | 15V | 40A | - | - | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 116.8mm | 250V | 420V | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+$ 253.030 | - | Half Brick | - | 250W | 1 Output | 15V | 16A | - | - | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 58.4mm | 250V | 420V | |||||
Each | 1+$ 66.730 10+$ 64.490 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 2.25kV | 24V | CE, UL | Fixed, Adjustable | 23.88mm | 8.64mm | Through Hole | 27.94mm | 9V | 36V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | - | 15W | 1 Output | 15V | 1A | 1.6kV | - | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 13.2W | 1 Output | 3.3V | 4A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 36V | 75V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 13.2W | 1 Output | 3.3V | 4A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | ||||||
Each | 198+$ 84.230 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | 1.5kV | 24V | CE, UL | Fixed | 41mm | 10.2mm | Through Hole | 51mm | 9V | 36V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 36V | 75V | ||||||
Each | 1+$ 73.330 10+$ 71.090 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | ||||||
Each | 1+$ 66.180 10+$ 63.940 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | ||||||